Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC1590IS#TRPBF
IC D/A CONV 12BIT DUAL 16-SOIC - LTC1590IS#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1590IS#TRPBF-ND |
2500 |
7.63763 |
Extended Price
19094.08 |
| Manufacturer Part Number | LTC1590IS#TRPBF | |||
| Description | IC D/A CONV 12BIT DUAL 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1590IS#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single Supply |
| Settling Time | 1.5µs |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1590IS#TRPBF LTC1590IS#TRPBF |
IC D/A CONV 12BIT DUAL 16-SOIC - LTC1590IS#TRPBF (LTC1590IS#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC1590IS#TRPBFLinear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC1590IS#TRPBF
Order 'ic d/a conv 12bit dual 16-soic - LTC1590IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1590IS#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC1590CS
Order 'ic d/a conv 12bit dual 16-soic - LTC1590CS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1590CS-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC1590CS#PBF
Order 'ic d/a conv 12bit dual 16-soic - LTC1590CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1590CS#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC1590CS#TRPBF
Order 'ic d/a conv 12bit dual 16-soic - LTC1590CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1590CS#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC1590IS
Order 'ic d/a conv 12bit dual 16-soic - LTC1590IS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1590IS-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC1590IS#PBF
Order 'ic d/a conv 12bit dual 16-soic - LTC1590IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1590IS#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC7543GKSW
Order 'ic d/a conv 12bit serial 16-soic - LTC7543GKSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC7543GKSW-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC7543GKSW#PBF
Order 'ic d/a conv 12bit serial 16-soic - LTC7543GKSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC7543GKSW#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC7543GKSW#TRPBF
Order 'ic d/a conv 12bit serial 16-soic - LTC7543GKSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC7543GKSW#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC7543KSW
Order 'ic d/a conv 12bit serial 16-soic - LTC7543KSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC7543KSW-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC7543KSW#PBF
Order 'ic d/a conv 12bit serial 16-soic - LTC7543KSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC7543KSW#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC7543KSW#TRPBF
Order 'ic d/a conv 12bit serial 16-soic - LTC7543KSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC7543KSW#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC8143ESW
Order 'ic d/a conv 12bit serial 16-soic - LTC8143ESW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC8143ESW-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply LTC8143ESW#PBF
Order 'ic d/a conv 12bit serial 16-soic - LTC8143ESW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC8143ESW#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC8143ESW#TRPBF
Order 'ic d/a conv 12bit serial 16-soic - LTC8143ESW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC8143ESW#TRPBF-ND.
Options for Linear Technology Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply LTC1590IS#TRPBF
Send this link via E-Mail
Help With This Screen
