470µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 16V MVH16VC471MK14TR
CAP 470UF 16V ELECT MVH SMD - MVH16VC471MK14TR - Capacitors
| Digi-Key Part Number | MVH16VC471MK14TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MVH16VC471MK14TR | |||
| Description | CAP 470UF 16V ELECT MVH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 470µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 16V MVH16VC471MK14TR
| Technical/Catalog Information | MVH16VC471MK14TR |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tray |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MVH16VC471MK14TR MVH16VC471MK14TR |
CAP 470UF 16V ELECT MVH SMD - MVH16VC471MK14TR (MVH16VC471MK14TR-ND) - Capacitors
Related parts 470µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 16V MVH16VC471MK14TR470µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 16V MVH16VC471MK14TR
Order 'cap 470uf 16v elect mvh smd - MVH16VC471MK14TR' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVH16VC471MK14TR-ND.
470µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 16V EMVH160ARA471MKE0S
Order 'cap 470uf 16v elect mvh smd - EMVH160ARA471MKE0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2294-1-ND.
470µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 16V EMVH160ARA471MKE0S
Order 'cap 470uf 16v elect mvh smd - EMVH160ARA471MKE0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2294-2-ND.
470µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 16V EMVA160ADA471MHA0G
Order 'cap 470uf 16v elect mva smd - EMVA160ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2093-1-ND.
470µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 16V EMVA160ADA471MHA0G
Order 'cap 470uf 16v elect mva smd - EMVA160ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2093-2-ND.
470µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 16V EMVE160ADA471MHA0G
Order 'cap 470uf 16v elect mve smd - EMVE160ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2208-1-ND.
470µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 16V EMVE160ADA471MHA0G
Order 'cap 470uf 16v elect mve smd - EMVE160ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2208-2-ND.
47µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 16V EMVH160ADA470MF60G
Order 'cap 47uf 16v elect mvh smd - EMVH160ADA470MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2293-1-ND.
47µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 16V EMVH160ADA470MF60G
Order 'cap 47uf 16v elect mvh smd - EMVH160ADA470MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2293-2-ND.
680µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 16V EMVH160ARA681MKE0S
Order 'cap 680uf 16v elect mvh smd - EMVH160ARA681MKE0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2295-1-ND.
680µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 16V EMVH160ARA681MKE0S
Order 'cap 680uf 16v elect mvh smd - EMVH160ARA681MKE0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2295-2-ND.
680µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 16V EMVH160GDA681MLH0S
Order 'cap 680uf 16v elect mvh smd - EMVH160GDA681MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2296-1-ND.
680µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 16V EMVH160GDA681MLH0S
Order 'cap 680uf 16v elect mvh smd - EMVH160GDA681MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2296-2-ND.
1000µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 16V EMVH160GDA102MMH0S
Order 'cap 1000uf 16v elect mvh smd - EMVH160GDA102MMH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2297-1-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 16V EMVH160GDA102MMH0S
Order 'cap 1000uf 16v elect mvh smd - EMVH160GDA102MMH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2297-2-ND.
Options for 470µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 16V MVH16VC471MK14TR
Send this link via E-Mail
Help With This Screen
