IC D/A CONV 8BIT SINK OUT 8-SOIC - LTC1428CS8-50#TRPBF - Integrated Circuits (ICs)
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar Tape & Reel (TR) Single LTC1428CS8-50#TRPBF
| Digi-Key Part Number | LTC1428CS8-50#TRPBF-ND |
2500 |
2.78948 |
Extended Price
6973.70 |
| Manufacturer Part Number | LTC1428CS8-50#TRPBF | |||
| Description | IC D/A CONV 8BIT SINK OUT 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1428CS8-50#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 8 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single |
| Settling Time | - |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 0.12mW |
| Number of Outputs and Type | 1 Current, Unipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1428CS8 50#TRPBF LTC1428CS850#TRPBF |
LTC1428CS8-50#TRPBF Specification Sheet
IC D/A CONV 8BIT SINK OUT 8-SOIC - LTC1428CS8-50#TRPBF (LTC1428CS8-50#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar Tape & Reel (TR) Single LTC1428CS8-50#TRPBFIC D/A CONV 8BIT SINK OUT 8-SOIC - LTC1428CS8-50#TRPBF
Order 'ic d/a conv 8bit sink out 8-soic - LTC1428CS8-50#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1428CS8-50#TRPBF-ND.
IC D/A CONV 8BIT SINK OUT 8-SOIC - LTC1428CS8-50
Order 'ic d/a conv 8bit sink out 8-soic - LTC1428CS8-50' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1428CS8-50-ND.
IC DAC 8BIT SINK OUT 8-SOIC - LTC1428CS8-50#PBF
Order 'ic dac 8bit sink out 8-soic - LTC1428CS8-50#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1428CS8-50#PBF-ND.
IC D/A CONV 10BIT W/SMBUS 8-SOIC - LTC1427CS8-50#TRPBF
Order 'ic d/a conv 10bit w/smbus 8-soic - LTC1427CS8-50#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1427CS8-50#TRPBF-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1302CS8-5
Order 'ic dc/dc conv step-up 5v 8-soic - LT1302CS8-5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1302CS8-5-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1302CS8-5#PBF
Order 'ic dc/dc conv step-up 5v 8-soic - LT1302CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8-5#PBF-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1302CS8-5#TRPBF
Order 'ic dc/dc conv step-up 5v 8-soic - LT1302CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8-5#TRPBF-ND.
IC DC/DC CONV STEP-UP ADJ 8-SOIC - LT1302CS8
Order 'ic dc/dc conv step-up adj 8-soic - LT1302CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1302CS8-ND.
IC DC/DC CONV STEP-UP ADJ 8-SOIC - LT1302CS8#PBF
Order 'ic dc/dc conv step-up adj 8-soic - LT1302CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8#PBF-ND.
IC DC/DC CONV STEP-UP ADJ 8-SOIC - LT1302CS8#TR
Order 'ic dc/dc conv step-up adj 8-soic - LT1302CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1302CS8#TR-ND.
IC DC/DC CONV STEP-UP ADJ 8-SOIC - LT1302CS8#TRPBF
Order 'ic dc/dc conv step-up adj 8-soic - LT1302CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8#TRPBF-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1304CS8-5
Order 'ic dc/dc conv step-up 5v 8-soic - LT1304CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1304CS8-5-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1304CS8-5#PBF
Order 'ic dc/dc conv step-up 5v 8-soic - LT1304CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1304CS8-5#PBF-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1304CS8-5#TRPBF
Order 'ic dc/dc conv step-up 5v 8-soic - LT1304CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1304CS8-5#TRPBF-ND.
IC DC/DC CONV STEP-UP ADJ 8-SOIC - LT1304CS8
Order 'ic dc/dc conv step-up adj 8-soic - LT1304CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1304CS8-ND.
Options for Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar Tape & Reel (TR) Single LTC1428CS8-50#TRPBF
Send this link via E-Mail
Help With This Screen
