IC DAC 8BIT SINK MICROPWR 8SOIC - LTC1428CS8-50#TR - Integrated Circuits (ICs)
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar Tape & Reel (TR) 13" (330mm) Single LTC1428CS8-50#TR
| Digi-Key Part Number | LTC1428CS8-50#TR-ND |
2500 |
2.78948 |
Extended Price
6973.70 |
| Manufacturer Part Number | LTC1428CS8-50#TR | |||
| Description | IC DAC 8BIT SINK MICROPWR 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar Tape & Reel (TR) 13" (330mm) Single LTC1428CS8-50#TR
| Technical/Catalog Information | LTC1428CS8-50#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 8 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single |
| Settling Time | - |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 0.12mW |
| Number of Outputs and Type | 1 Current, Unipolar |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1428CS8 50#TR LTC1428CS850#TR |
LTC1428CS8-50#TR Specification Sheet
IC DAC 8BIT SINK MICROPWR 8SOIC - LTC1428CS8-50#TR (LTC1428CS8-50#TR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar Tape & Reel (TR) 13" (330mm) Single LTC1428CS8-50#TRIC DAC 8BIT SINK MICROPWR 8SOIC - LTC1428CS8-50#TR
Order 'ic dac 8bit sink micropwr 8soic - LTC1428CS8-50#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1428CS8-50#TR-ND.
IC DAC 8BIT SINK OUT 8-SOIC - LTC1428CS8-50#PBF
Order 'ic dac 8bit sink out 8-soic - LTC1428CS8-50#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1428CS8-50#PBF-ND.
IC DAC 10BIT SMBUS MICRPWR 8SOIC - LTC1427CS8-50#TR
Order 'ic dac 10bit smbus micrpwr 8soic - LTC1427CS8-50#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1427CS8-50#TR-ND.
IC DAC 8BIT MICROPOWER 8SOIC - LTC1329ACS8-50#TR
Order 'ic dac 8bit micropower 8soic - LTC1329ACS8-50#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1329ACS8-50#TR-ND.
IC DAC 8BIT MICROPOWER 8SOIC - LTC1329CS8-50#TR
Order 'ic dac 8bit micropower 8soic - LTC1329CS8-50#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1329CS8-50#TR-ND.
IC DAC 8BIT MICROPOWER 8SOIC - LTC1329IS8-50#TR
Order 'ic dac 8bit micropower 8soic - LTC1329IS8-50#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1329IS8-50#TR-ND.
IC DAC 8BIT MICROPOWER 8SOIC - LTC1329CS8-10#TR
Order 'ic dac 8bit micropower 8soic - LTC1329CS8-10#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1329CS8-10#TR-ND.
IC OPAMP PREC SGL MICROPWR 8SOIC - LT1077IS8#TR
Order 'ic opamp prec sgl micropwr 8soic - LT1077IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1077IS8#TR-ND.
IC OPAMP PREC SGL MICROPWR 8SOIC - LT1077S8#TR
Order 'ic opamp prec sgl micropwr 8soic - LT1077S8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1077S8#TR-ND.
IC OPAMP/COMP/REF MICROPWR 8SOIC - LTC1541CS8#TR
Order 'ic opamp/comp/ref micropwr 8soic - LTC1541CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1541CS8#TR-ND.
IC OPAMP/COMP/REF MICROPWR 8SOIC - LTC1541IS8#TR
Order 'ic opamp/comp/ref micropwr 8soic - LTC1541IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1541IS8#TR-ND.
IC OPAMP/COMP/REF MICROPWR 8SOIC - LTC1542CS8#TR
Order 'ic opamp/comp/ref micropwr 8soic - LTC1542CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1542CS8#TR-ND.
IC OPAMP/COMP/REF MICROPWR 8SOIC - LTC1542IS8#TR
Order 'ic opamp/comp/ref micropwr 8soic - LTC1542IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1542IS8#TR-ND.
IC ADC 8BIT 1MHZ SHUTDOWN 8SOIC - LTC1196-1ACS8#TR
Order 'ic adc 8bit 1mhz shutdown 8soic - LTC1196-1ACS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1196-1ACS8#TR-ND.
IC ADC 8BIT 1MHZ SHUTDOWN 8SOIC - LTC1196-1BCS8#TR
Order 'ic adc 8bit 1mhz shutdown 8soic - LTC1196-1BCS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1196-1BCS8#TR-ND.
Options for Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar Tape & Reel (TR) 13" (330mm) Single LTC1428CS8-50#TR
Send this link via E-Mail
Help With This Screen
