Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube Analog and Digital ISL5861/2IAZ
CONV D/A 12-BIT HS 28-TSSOP - ISL5861/2IAZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL5861/2IAZ-ND |
100 |
10.35000 |
Extended Price
1035.00 |
| Manufacturer Part Number | ISL5861/2IAZ | |||
| Description | CONV D/A 12-BIT HS 28-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL5861/2IAZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 28-TSSOP |
| Packaging | Tube |
| Voltage Supply Source | Analog and Digital |
| Settling Time | - |
| Drawing Number | * |
| Number of Converters | 1 |
| Power Dissipation (Max) | 120mW |
| Number of Outputs and Type | 2 Current, Unipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL5861 2IAZ ISL58612IAZ |
ISL5861/2IAZ Specification Sheet
CONV D/A 12-BIT HS 28-TSSOP - ISL5861/2IAZ (ISL5861/2IAZ-ND) - Integrated Circuits (ICs)
Related parts Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube Analog and Digital ISL5861/2IAZIntersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube Analog and Digital ISL5861/2IAZ
Order 'conv d/a 12-bit hs 28-tssop - ISL5861/2IAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5861/2IAZ-ND.
Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube * Analog and Digital ISL5861IAZ
Order 'conv d/a 12-bit hs 28-tssop - ISL5861IAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5861IAZ-ND.
Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube Analog and Digital ISL5961/2IAZ
Order 'conv d/a 14-bit 3.3v 28-tssop - ISL5961/2IAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5961/2IAZ-ND.
Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube Analog and Digital ISL5857IAZ
Order 'ic dac 12-bit 260msps 28-tssop - ISL5857IAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5857IAZ-ND.
Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube * Analog and Digital ISL5861IA
Order 'ic dac 12-bit 130msps 28-tssop - ISL5861IA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5861IA-ND.
Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube * Analog and Digital ISL5861IBZ
Order 'conv d/a 12-bit hs 28-soic - ISL5861IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5861IBZ-ND.
Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tape & Reel (TR) 13" (330mm) Analog and Digital HI5660/6IA-T
Order 'conv d/a 8-bit 60msps 28-tssop - HI5660/6IA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5660/6IA-T-ND.
Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube Analog and Digital HI5660/6IAZ
Order 'conv d/a 8-bit 60msps 28-tssop - HI5660/6IAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5660/6IAZ-ND.
Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tape & Reel (TR) 13" (330mm) Analog and Digital HI5660/6IAZ-T
Order 'conv d/a 8-bit 60msps 28-tssop - HI5660/6IAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5660/6IAZ-T-ND.
Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube Analog and Digital HI5760IA
Order 'conv d/a 10-bit 125msps 28-tssop - HI5760IA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5760IA-ND.
Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tape & Reel (TR) 13" (330mm) Analog and Digital HI5760IA-T
Order 'conv d/a 10-bit 125msps 28-tssop - HI5760IA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5760IA-T-ND.
Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube Analog and Digital HI5760IAZ
Order 'conv d/a 10-bit 125msps 28-tssop - HI5760IAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5760IAZ-ND.
Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube * Analog and Digital ISL5957IAZ
Order 'conv d/a 14-bit 3.3v 28-tssop - ISL5957IAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5957IAZ-ND.
Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube Analog and Digital ISL5961IAZ
Order 'conv d/a 14-bit 3.3v 28-tssop - ISL5961IAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5961IAZ-ND.
Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube Analog and Digital ISL76161AVZ
Order 'ic 12-bit hs d/a 28-tssop - ISL76161AVZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL76161AVZ-ND.
Options for Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube Analog and Digital ISL5861/2IAZ
Send this link via E-Mail
Help With This Screen
