Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube Analog and Digital HI5860IBZ
CONV D/A 12-BIT 130MSPS 28-SOIC - HI5860IBZ
| Digi-Key Part Number | HI5860IBZ-ND |
130 |
7.61000 |
Extended Price
989.30 |
| Manufacturer Part Number | HI5860IBZ | |||
| Description | CONV D/A 12-BIT 130MSPS 28-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HI5860IBZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 28-SOIC (7.5mm Width) |
| Packaging | Tube |
| Voltage Supply Source | Analog and Digital |
| Settling Time | 35ns |
| Drawing Number | * |
| Number of Converters | 1 |
| Power Dissipation (Max) | 200mW |
| Number of Outputs and Type | 2 Current, Unipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HI5860IBZ HI5860IBZ |
HI5860IBZ Specification Sheet
CONV D/A 12-BIT 130MSPS 28-SOIC - HI5860IBZ (HI5860IBZ-ND)
Related parts Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube Analog and Digital HI5860IBZIntersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube Analog and Digital HI5860IBZ
Order 'conv d/a 12-bit 130msps 28-soic - HI5860IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5860IBZ-ND.
Intersil (VA) Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Cut Tape (CT) 13" (330mm) Analog and Digital HI5860IBZ-T
Order 'conv d/a 12bit 130msps 28-soic - HI5860IBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number HI5860IBZ-TCT-ND.
Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tape & Reel (TR) 13" (330mm) Analog and Digital HI5860IBZ-T
Order 'conv d/a 12bit 130msps 28-soic - HI5860IBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5860IBZ-TTR-ND.
Intersil Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Bipolar Tube Analog and Digital HI5805BIB
Order 'ic adc 12-bit 5msps 28-soic - HI5805BIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5805BIB-ND.
Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube * Analog and Digital, Dual ± HI5731BIB
Order 'ic dac 12-bit 100msps 28-soic - HI5731BIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5731BIB-ND.
Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube Analog and Digital HI5660IBZ
Order 'conv d/a 8-bit 125msps 28-soic - HI5660IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5660IBZ-ND.
Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tape & Reel (TR) 13" (330mm) Analog and Digital HI5760BIB-T
Order 'conv d/a 10-bit 125msps 28-soic - HI5760BIB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5760BIB-T-ND.
Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube Analog and Digital HI5760BIBZ
Order 'conv d/a 10-bit 125msps 28-soic - HI5760BIBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5760BIBZ-ND.
Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube Analog and Digital ISL5961IBZ
Order 'conv d/a 14-bit 3.3v 28-soic - ISL5961IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5961IBZ-ND.
Maxim Integrated Products Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 4.75 V ~ 5.25 V MAX196ACWI
Order 'ic das 12-bit 100ksps 28-soic - MAX196ACWI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX196ACWI-ND.
Maxim Integrated Products Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 4.75 V ~ 5.25 V MAX196AEWI
Order 'ic das 12-bit 100ksps 28-soic - MAX196AEWI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX196AEWI-ND.
Maxim Integrated Products Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 4.75 V ~ 5.25 V MAX196BCWI
Order 'ic das 12-bit 100ksps 28-soic - MAX196BCWI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX196BCWI-ND.
Maxim Integrated Products Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 4.75 V ~ 5.25 V MAX198BCWI
Order 'ic das 12-bit 100ksps 28-soic - MAX198BCWI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX198BCWI-ND.
Surface (SMD, SMT) Memory Ics, Integrated Circuits, Semiconductor Intersil 28-SOIC X28HC256SI-12
Order 'ic eeprom 32kx8 5v cmos 28-soic - X28HC256SI-12' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X28HC256SI-12-ND.
Surface (SMD, SMT) Memory Ics, Integrated Circuits, Semiconductor Intersil 28-SOIC X28HC64S-12
Order 'ic eeprom 8kx8 5v cmos 28-soic - X28HC64S-12' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X28HC64S-12-ND.
Options for Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube Analog and Digital HI5860IBZ
Send this link via E-Mail
Help With This Screen
