ADC DUAL 8-BIT 60MSPS 44-MQFP - HI5662/6IN - Integrated Circuits (ICs)
Intersil Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Bipolar Tube Analog and Digital HI5662/6IN
| Digi-Key Part Number | HI5662/6IN-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HI5662/6IN | |||
| Description | ADC DUAL 8-BIT 60MSPS 44-MQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Bipolar Tube Analog and Digital HI5662/6IN
| Technical/Catalog Information | HI5662/6IN |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 44-MQFP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 60M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 4 Single-Ended, Unipolar; 2 Differential, Bipolar |
| Number of Converters | - |
| Power Dissipation (Max) | 670mW |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HI5662 6IN HI56626IN |
HI5662/6IN Specification Sheet
ADC DUAL 8-BIT 60MSPS 44-MQFP - HI5662/6IN (HI5662/6IN-ND) - Integrated Circuits (ICs)
Related parts Intersil Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Bipolar Tube Analog and Digital HI5662/6INADC DUAL 8-BIT 60MSPS 44-MQFP - HI5662/6IN
Order 'adc dual 8-bit 60msps 44-mqfp - HI5662/6IN' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI5662/6IN-ND.
CONV A/D 16BIT 8:1 MUX 44-MQFP - HI7188IN
Order 'conv a/d 16bit 8:1 mux 44-mqfp - HI7188IN' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI7188IN-ND.
IC ADC 12BIT 3-ST 44-MQFP - ICL7109CMH+
Order 'ic adc 12bit 3-st 44-mqfp - ICL7109CMH+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number ICL7109CMH+-ND.
IC ADC 12BIT 3-ST 44-MQFP - ICL7109CMH+T
Order 'ic adc 12bit 3-st 44-mqfp - ICL7109CMH+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number ICL7109CMH+T-ND.
IC ADC 16BIT 195KSPS 44-MQFP - AD7722ASZ
Order 'ic adc 16bit 195ksps 44-mqfp - AD7722ASZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7722ASZ-ND.
IC LCD DISPLAY DRVR 4DGT 44-MQFP - ICM7211AMIM44
Order 'ic lcd display drvr 4dgt 44-mqfp - ICM7211AMIM44' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7211AMIM44-ND.
IC ADC 3.5 DIGIT LCD/LED 44-MQFP - ICL7106CM44
Order 'ic adc 3.5 digit lcd/led 44-mqfp - ICL7106CM44' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7106CM44-ND.
IC ADC 3.5 DIGIT LCD/LED 44-MQFP - ICL7106CM44Z
Order 'ic adc 3.5 digit lcd/led 44-mqfp - ICL7106CM44Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7106CM44Z-ND.
IC ADC 3.5DIGIT W/LED 44-MQFP - ICL7107CMH+
Order 'ic adc 3.5digit w/led 44-mqfp - ICL7107CMH+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number ICL7107CMH+-ND.
IC ADC 3.5DIGIT W/LED 44-MQFP - ICL7107CMH+T
Order 'ic adc 3.5digit w/led 44-mqfp - ICL7107CMH+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number ICL7107CMH+T-ND.
IC ADC 3 1/2 DIGIT W/REF 44-MQFP - MAX131CMH+
Order 'ic adc 3 1/2 digit w/ref 44-mqfp - MAX131CMH+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX131CMH+-ND.
IC ADC 3 1/2 DIGIT W/REF 44-MQFP - MAX131CMH+T
Order 'ic adc 3 1/2 digit w/ref 44-mqfp - MAX131CMH+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX131CMH+T-ND.
IC ADC/DAC 8-BIT I2C 16-DIP - PCF8591P,112
Order 'ic adc/dac 8-bit i2c 16-dip - PCF8591P,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1087-5-ND.
IC ADC/DAC 8-BIT I2C 16-SOIC - PCF8591T/2,518
Order 'ic adc/dac 8-bit i2c 16-soic - PCF8591T/2,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1088-1-ND.
IC ADC/DAC 8-BIT I2C 16-SOIC - PCF8591T/2,518
Order 'ic adc/dac 8-bit i2c 16-soic - PCF8591T/2,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1088-2-ND.
Options for Intersil Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Bipolar Tube Analog and Digital HI5662/6IN
Send this link via E-Mail
Help With This Screen
