Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply DAC8248FS-REEL
IC DAC 12BIT DUAL W/BUFF 24-SOIC - DAC8248FS-REEL
| Digi-Key Part Number | DAC8248FS-REEL-ND |
1000 |
28.68905 |
Extended Price
28689.05 |
| Manufacturer Part Number | DAC8248FS-REEL | |||
| Description | IC DAC 12BIT DUAL W/BUFF 24-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply DAC8248FS-REEL
| Technical/Catalog Information | DAC8248FS-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single Supply |
| Settling Time | 1µs |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DAC8248FS REEL DAC8248FSREEL |
IC DAC 12BIT DUAL W/BUFF 24-SOIC - DAC8248FS-REEL (DAC8248FS-REEL-ND)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply DAC8248FS-REELAnalog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply DAC8248FS-REEL
Order 'ic dac 12bit dual w/buff 24-soic - DAC8248FS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8248FS-REEL-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Dual ± AD7237AARZ-REEL
Order 'ic dac 12bit dual w/buff 24-soic - AD7237AARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7237AARZ-REEL-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Dual ± AD7237ABRZ-REEL
Order 'ic dac 12bit dual w/buff 24-soic - AD7237ABRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7237ABRZ-REEL-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply DAC8248FS
Order 'ic dac 12bit dual w/buff 24-soic - DAC8248FS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8248FS-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Dual ± AD7237AARZ
Order 'ic dac 12bit dual w/buff 24-soic - AD7237AARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7237AARZ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Dual ± AD7237AARZ-REEL7
Order 'ic dac 12bit dual w/buff 24-soic - AD7237AARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7237AARZ-REEL7-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply DAC8221FS
Order 'ic dac 12bit dual w/buff 24-soic - DAC8221FS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8221FS-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply DAC8222FS
Order 'ic dac 12bit dual w/buff 24-soic - DAC8222FS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8222FS-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply DAC8222FSZ
Order 'ic dac 12bit dual w/buff 24-soic - DAC8222FSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8222FSZ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply AD7937AR-REEL
Order 'ic dac 12bit dual 8+4 24-soic - AD7937AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7937AR-REEL-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply AD7937BR-REEL
Order 'ic dac 12bit dual 8+4 24-soic - AD7937BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7937BR-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-SOIC AD7937AR-REEL7
Order 'ic dac 12bit dual 8+4 24-soic - AD7937AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7937AR-REEL7-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply AD7937AR
Order 'ic dac 12bit dual 8+4 24-soic - AD7937AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7937AR-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply AD7937BR
Order 'ic dac 12bit dual 8+4 24-soic - AD7937BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7937BR-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply AD7937BR-REEL7
Order 'ic dac 12bit dual 8+4 24-soic - AD7937BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7937BR-REEL7-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply DAC8248FS-REEL
Send this link via E-Mail
Help With This Screen
