IC 12-BIT QUAD D/A 28-PLCC - DAC7724NB
| Digi-Key Part Number | DAC7724NB-ND |
1 25 100 250 500 1000 5000 |
20.45000 19.08200 17.71900 17.37824 17.03750 16.83305 16.35600 |
Extended Price
20.45 477.05 1771.90 4344.56 8518.75 16833.05 81780.00 |
| Manufacturer Part Number | DAC7724NB | |||
| Description | IC 12-BIT QUAD D/A 28-PLCC | |||
| Quantity Available | 3059 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAC7724NB |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 28-PLCC |
| Packaging | Tube |
| Voltage Supply Source | Dual ± |
| Settling Time | 8µs |
| Drawing Number | 296; 4040005; FN; 20, 28, 44, 68 |
| Number of Converters | 4 |
| Power Dissipation (Max) | 250mW |
| Number of Outputs and Type | 4 Voltage, Unipolar; 4 Voltage, Bipolar |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
DAC7724NB DAC7724NB |
DAC7724NB Specification Sheet
IC 12-BIT QUAD D/A 28-PLCC - DAC7724NB (DAC7724NB-ND)
Related parts :IC 12-BIT QUAD D/A 28-PLCC - DAC7724NB
Order 'ic 12-bit quad d/a 28-plcc - DAC7724NB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7724NB-ND.
IC 12 BIT DAC 8 CH S/O 20-TSSOP - TLV5630IPW
Order 'ic 12 bit dac 8 ch s/o 20-tssop - TLV5630IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3066-5-ND.
IC PREC OPAMP QUAD BIFET 14-CDIP - AD713BQ
Order 'ic prec opamp quad bifet 14-cdip - AD713BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD713BQ-ND.
IC 16-BIT 4-CH SMPL A/D 28-SOIC - ADS7825UB
Order 'ic 16-bit 4-ch smpl a/d 28-soic - ADS7825UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825UB-ND.
IC LVDT SIGNAL COND 28-PLCC - AD698AP
Order 'ic lvdt signal cond 28-plcc - AD698AP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD698AP-ND.
IC 16-BIT UNIPOLAR SER A/D 8MSOP - ADS8320EB/250
Order 'ic 16-bit unipolar ser a/d 8msop - ADS8320EB/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8320EBTR-ND.
IC 16-BIT UNIPOLAR SER A/D 8MSOP - ADS8320E/250
Order 'ic 16-bit unipolar ser a/d 8msop - ADS8320E/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8320ETR-ND.
IC 16-BIT GP DSP CODEC 48-TQFP - TLV320AIC10CPFB
Order 'ic 16-bit gp dsp codec 48-tqfp - TLV320AIC10CPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2214-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDR
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11967-2-ND.
IC AMP INSTRUMENTATION LP 8-DIP - AD620AN
Order 'ic amp instrumentation lp 8-dip - AD620AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AN-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC OPAMP QUAD R-R I/O LP 14SOIC - AD8040ARZ-REEL
Order 'ic opamp quad r-r i/o lp 14soic - AD8040ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8040ARZ-REEL-ND.
IC PREC INSTRUMENT AMP 8-SOIC - AD8221AR
Order 'ic prec instrument amp 8-soic - AD8221AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221AR-ND.
IC OPAMP QUAD R-R 0-DRIFT 14SOIC - AD8554ARZ
Order 'ic opamp quad r-r 0-drift 14soic - AD8554ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8554ARZ-ND.
IC PRECISION OP-AMP QUAD 16-SOIC - LT1014DSW
Order 'ic precision op-amp quad 16-soic - LT1014DSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1014DSW-ND.
Send this link via E-Mail
Help With This Screen
