Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Dual ± DAC715UB
IC 16-BIT D/A CONVERTER 28-SOIC - DAC715UB
| Digi-Key Part Number | DAC715UB-ND |
1 25 100 250 500 1000 2500 |
42.55000 36.80000 34.50000 32.20000 30.59000 29.32500 28.52000 |
Extended Price
42.55 920.00 3450.00 8050.00 15295.00 29325.00 71300.00 |
| Manufacturer Part Number | DAC715UB | |||
| Description | IC 16-BIT D/A CONVERTER 28-SOIC | |||
| Quantity Available | 496 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAC715UB |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 16 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 28-SOIC (7.5mm Width) |
| Packaging | Tube |
| Voltage Supply Source | Dual ± |
| Settling Time | 6µs |
| Drawing Number | 296; 4040000-6; DW; 28 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 600mW |
| Number of Outputs and Type | 1 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DAC715UB DAC715UB |
DAC715UB Specification Sheet
IC 16-BIT D/A CONVERTER 28-SOIC - DAC715UB (DAC715UB-ND)
Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Dual ± DAC715UBTexas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Dual ± DAC715UB
Order 'ic 16-bit d/a converter 28-soic - DAC715UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC715UB-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Bipolar Tube Dual ± DAC712U
Order 'ic 16-bit d/a converter 28-soic - DAC712U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC712U-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Dual ± DAC715U
Order 'ic 16-bit d/a converter 28-soic - DAC715U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC715U-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Dual ± DAC715UBG4
Order 'ic 16 bit d/a converter 28-soic - DAC715UBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC715UBG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Dual ± DAC715UG4
Order 'ic 16 bit d/a converter 28-soic - DAC715UG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC715UG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Dual ± DAC715UKG4
Order 'ic 16 bit d/a converter 28-soic - DAC715UKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC715UKG4-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Analog and Digital ADS7805U
Order 'ic 16-bit ssmpling a/d 28-soic - ADS7805U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7805U-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± ADS7811U
Order 'ic 16-bit 250 khza/d 28-soic - ADS7811U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7811U-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Dual ± ADS7815U
Order 'ic 16-bit sampling a/d 28-soic - ADS7815U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7815U-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Analog and Digital ADS7821U
Order 'ic 16-bit sampling a/d 28-soic - ADS7821U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7821U-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Bipolar Tube Dual ± DAC712PB
Order 'ic 16-bit d/a converter 28-dip - DAC712PB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC712PB-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Dual ± DAC715P
Order 'ic 16 bit d/a converter 28-dip - DAC715P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC715P-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Analog and Digital, Dual ± DAC811JU
Order 'ic 12-bit d/a converter 28-soic - DAC811JU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC811JU-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± DAC813AU
Order 'ic 12-bit d/a converter 28-soic - DAC813AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC813AU-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± DAC813JU
Order 'ic 12-bit d/a converter 28-soic - DAC813JU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC813JU-ND.
Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Dual ± DAC715UB
Send this link via E-Mail
Help With This Screen
