Keywords:





IC 16 BIT D/A CONVERTER 28-DIP - DAC715P - Integrated Circuits (ICs)

Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Dual ± DAC715P

Digi-Key Part Number DAC715P-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
34.31000
32.01800
29.73100
29.15924
28.58750
28.24445
27.44400
Extended Price
34.31
800.45
2973.10
7289.81
14293.75
28244.45
137220.00
Manufacturer Part NumberDAC715P
DescriptionIC 16 BIT D/A CONVERTER 28-DIP
Quantity Available 270
All prices are in USD

Purchase Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Dual ± DAC715P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Dual ± DAC715P
Technical/Catalog InformationDAC715P
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Data InterfaceParallel
Number of Bits16
Operating Temperature-40°C ~ 85°C
Package / Case28-DIP (300 mil)
PackagingTube
Voltage Supply SourceDual ±
Settling Time6µs
Drawing Number296; 4040050; NT; 24, 28
Number of Converters1
Power Dissipation (Max)600mW
Number of Outputs and Type1 Voltage, Unipolar
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DAC715P
DAC715P

DAC715P Specification Sheet

Image of IC 16 BIT D/A CONVERTER 28-DIP - DAC715P

IC 16 BIT D/A CONVERTER 28-DIP - DAC715P (DAC715P-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Dual ± DAC715P
IC 16 BIT D/A CONVERTER 28-DIP - DAC715P
 Order 'ic 16 bit d/a converter 28-dip - DAC715P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC715P-ND.
IC 16-BIT D/A CONVERTER 28-DIP - DAC712PB
 Order 'ic 16-bit d/a converter 28-dip - DAC712PB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC712PB-ND.
IC 16-BIT D/A CONVERTER 28-DIP - DAC712PBG4
 Order 'ic 16-bit d/a converter 28-dip - DAC712PBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC712PBG4-ND.
IC 16-BIT D/A CONVERTER 28-DIP - DAC712PG4
 Order 'ic 16-bit d/a converter 28-dip - DAC712PG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC712PG4-ND.
IC 16-BIT D/A CONVERTER 28-DIP - DAC712PKG4
 Order 'ic 16-bit d/a converter 28-dip - DAC712PKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC712PKG4-ND.
IC 16 BIT D/A CONVERTER 28-DIP - DAC715PG4
 Order 'ic 16 bit d/a converter 28-dip - DAC715PG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC715PG4-ND.
IC 16 BIT D/A CONVERTER 28-DIP - DAC715PKG4
 Order 'ic 16 bit d/a converter 28-dip - DAC715PKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC715PKG4-ND.
IC 16 BIT D/A CONVERTER 28-DIP - DAC715PLG4
 Order 'ic 16 bit d/a converter 28-dip - DAC715PLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC715PLG4-ND.
IC 16 BIT D/A CONV. 28 DIP .3" - DAC712P
 Order 'ic 16 bit d/a conv. 28 dip .3" - DAC712P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC712P-ND.
IC 16 BIT MONOLITHIC D/A 28 DIP - PCM54HP
 Order 'ic 16 bit monolithic d/a 28 dip - PCM54HP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM54HP-ND.
IC 16 BIT AUDIO A/D 28 DIP - PCM78P
 Order 'ic 16 bit audio a/d 28 dip - PCM78P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM78P-ND.
IC 16-BIT D/A CONVERTER 24-DIP - DAC1600JP-V
 Order 'ic 16-bit d/a converter 24-dip - DAC1600JP-V' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC1600JP-V-ND.
IC 16-BIT D/A CONVERTER 24-DIP - DAC1600KP-V
 Order 'ic 16-bit d/a converter 24-dip - DAC1600KP-V' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC1600KP-V-ND.
IC 16 BIT D/A CONVERTER 24 DIP - DAC708BH
 Order 'ic 16 bit d/a converter 24 dip - DAC708BH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC708BH-ND.
IC 16 BIT D/A CONVERTER 24 DIP - DAC708KH
 Order 'ic 16 bit d/a converter 24 dip - DAC708KH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC708KH-ND.

Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Dual ± DAC715P
Send this link via E-Mail
Help With This Screen

IC 16 BIT D/A CONVERTER 28-DIP - DAC715P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 16 BIT D/A CONVERTER 24 DIP - DAC709KH Next: IC 16 BIT D/A CONVERTER 28-DIP - DAC715PG4
IC 16 BIT D/A CONVERTER 28-DIP - DAC715P