IC 16BIT UNIPOL UP INTRFCE 28DIP - DAC715PL - Integrated Circuits (ICs)
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Dual ± DAC715PL
| Digi-Key Part Number | DAC715PL-ND |
13 |
42.30769 |
Extended Price
550.00 |
| Manufacturer Part Number | DAC715PL | |||
| Description | IC 16BIT UNIPOL UP INTRFCE 28DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAC715PL |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 16 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 28-DIP (300 mil) |
| Packaging | Tube |
| Voltage Supply Source | Dual ± |
| Settling Time | 6µs |
| Drawing Number | 296; 4040050; NT; 24, 28 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 600mW |
| Number of Outputs and Type | 1 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DAC715PL DAC715PL |
DAC715PL Specification Sheet
IC 16BIT UNIPOL UP INTRFCE 28DIP - DAC715PL (DAC715PL-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Dual ± DAC715PLIC 16BIT UNIPOL UP INTRFCE 28DIP - DAC715PL
Order 'ic 16bit unipol up intrfce 28dip - DAC715PL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC715PL-ND.
IC 16BIT UNIPOL SERIAL A/D 8MSOP - ADS8320EB/2K5
Order 'ic 16bit unipol serial a/d 8msop - ADS8320EB/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS8320EB/2K5-ND.
IC CONV STEP-UP 400MA 6DSBAGA - TPS61240YFFR
Order 'ic conv step-up 400ma 6dsbaga - TPS61240YFFR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24409-1-ND.
IC CONV STEP-UP 400MA 6DSBAGA - TPS61240YFFR
Order 'ic conv step-up 400ma 6dsbaga - TPS61240YFFR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24409-2-ND.
IC CONV STEP-UP 400MA 6DSBAGA - TPS61240YFFR
Order 'ic conv step-up 400ma 6dsbaga - TPS61240YFFR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24409-6-ND.
IC CONV STEP-UP DC/DC 6-DSBGA - TPS61240YFFT
Order 'ic conv step-up dc/dc 6-dsbga - TPS61240YFFT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24487-1-ND.
IC CONV STEP-UP DC/DC 6-DSBGA - TPS61240YFFT
Order 'ic conv step-up dc/dc 6-dsbga - TPS61240YFFT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24487-2-ND.
IC CONV STEP-UP DC/DC 6-DSBGA - TPS61240YFFT
Order 'ic conv step-up dc/dc 6-dsbga - TPS61240YFFT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24487-6-ND.
IC CONV STEP-UP 400MA DC/DC 6SON - TPS61240DRVT
Order 'ic conv step-up 400ma dc/dc 6son - TPS61240DRVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24519-1-ND.
IC CONV STEP-UP 400MA DC/DC 6SON - TPS61240DRVT
Order 'ic conv step-up 400ma dc/dc 6son - TPS61240DRVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24519-2-ND.
IC CONV STEP-UP 400MA DC/DC 6SON - TPS61240DRVT
Order 'ic conv step-up 400ma dc/dc 6son - TPS61240DRVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24519-6-ND.
IC CONV STEP-UP DC/DC 6-DSBGA - TPS61241YFFR
Order 'ic conv step-up dc/dc 6-dsbga - TPS61241YFFR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24520-1-ND.
IC CONV STEP-UP DC/DC 6-DSBGA - TPS61241YFFR
Order 'ic conv step-up dc/dc 6-dsbga - TPS61241YFFR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24520-2-ND.
IC CONV STEP-UP DC/DC 6-DSBGA - TPS61241YFFR
Order 'ic conv step-up dc/dc 6-dsbga - TPS61241YFFR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24520-6-ND.
IC CONV STP-UP SYNC 3.3V SOT23-5 - TPS61097-33DBVT
Order 'ic conv stp-up sync 3.3v sot23-5 - TPS61097-33DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24656-1-ND.
Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Dual ± DAC715PL
Send this link via E-Mail
Help With This Screen
