Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Dual ± DAC715PB
IC 16BIT PARALLEL-INPT D/A 28DIP - DAC715PB - Integrated Circuits (ICs)
| Digi-Key Part Number | DAC715PB-ND |
13 |
44.93615 |
Extended Price
584.17 |
| Manufacturer Part Number | DAC715PB | |||
| Description | IC 16BIT PARALLEL-INPT D/A 28DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAC715PB |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 16 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 28-DIP (300 mil) |
| Packaging | Tube |
| Voltage Supply Source | Dual ± |
| Settling Time | 6µs |
| Drawing Number | 296; 4040050; NT; 24, 28 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 600mW |
| Number of Outputs and Type | 1 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DAC715PB DAC715PB |
DAC715PB Specification Sheet
IC 16BIT PARALLEL-INPT D/A 28DIP - DAC715PB (DAC715PB-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Dual ± DAC715PBTexas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Dual ± DAC715PB
Order 'ic 16bit parallel-inpt d/a 28dip - DAC715PB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC715PB-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Dual ± DAC715PK
Order 'ic 16bit parallel-inpt d/a 28dip - DAC715PK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC715PK-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Bipolar Tube Dual ± DAC712PK
Order 'ic 16bit parallel port d/a 28dip - DAC712PK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC712PK-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Bipolar Tube Dual ± DAC712PL
Order 'ic 16bit parallel port d/a 28dip - DAC712PL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC712PL-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Bipolar Tube Dual ± DAC712UK
Order 'ic 16bit parallel prt d/a 28soic - DAC712UK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC712UK-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Bipolar Tube Dual ± DAC712UL
Order 'ic 16bit parallel prt d/a 28soic - DAC712UL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC712UL-ND.
Texas Instruments (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Cut Tape (CT) Analog and Digital, Dual ± DAC7742YB/250
Order 'ic dac 16bit parallel lp 48-lqfp - DAC7742YB/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14167-1-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Analog and Digital, Dual ± DAC7742YB/250
Order 'ic dac 16bit parallel lp 48-lqfp - DAC7742YB/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14167-2-ND.
Texas Instruments (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Digi-Reel® Analog and Digital, Dual ± DAC7742YB/250
Order 'ic dac 16bit parallel lp 48-lqfp - DAC7742YB/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14167-6-ND.
Texas Instruments (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Cut Tape (CT) Analog and Digital, Dual ± DAC7742YC/250
Order 'ic dac 16bit parallel lp 48-lqfp - DAC7742YC/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14168-1-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Analog and Digital, Dual ± DAC7742YC/250
Order 'ic dac 16bit parallel lp 48-lqfp - DAC7742YC/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14168-2-ND.
Texas Instruments (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Digi-Reel® Analog and Digital, Dual ± DAC7742YC/250
Order 'ic dac 16bit parallel lp 48-lqfp - DAC7742YC/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14168-6-ND.
Texas Instruments (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Cut Tape (CT) Analog and Digital, Dual ± DAC7742Y/250
Order 'ic dac 16bit parallel lp 48-lqfp - DAC7742Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14169-1-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Analog and Digital, Dual ± DAC7742Y/250
Order 'ic dac 16bit parallel lp 48-lqfp - DAC7742Y/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14169-2-ND.
Texas Instruments (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Digi-Reel® Analog and Digital, Dual ± DAC7742Y/250
Order 'ic dac 16bit parallel lp 48-lqfp - DAC7742Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14169-6-ND.
Options for Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Dual ± DAC715PB
Send this link via E-Mail
Help With This Screen
