BATT PACK 3.6V A 1900MAH NIMH - HR-AUCF3
| Digi-Key Part Number | SY145-F031-ND |
1 10 50 100 |
25.82000 23.23400 20.65200 18.07050 |
Extended Price
25.82 232.34 1032.60 1807.05 |
| Manufacturer Part Number | HR-AUCF3 | |||
| Description | BATT PACK 3.6V A 1900MAH NIMH | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR-AUCF3 |
| Vendor | Sanyo Energy |
| Category | Batteries, Chargers, Holders |
| Battery Type | Nickel-Metal Hydride (NiMH) |
| Cell Type | A |
| Number of Cells | 3 |
| Voltage | 3.600 V [Typ] |
| Battery Capacity | 1900.00 mA-h [Nom] |
| Structure | 1 Row x 3 Cells Side to Side |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HR AUCF3 HRAUCF3 SY145 F031 ND SY145F031ND SY145-F031 |
BATT PACK 3.6V A 1900MAH NIMH - HR-AUCF3 (SY145-F031-ND)
Related parts :BATT PACK 6.0V 4/5A 1900MAH NIMH - HR-4/5AUF5
Order 'batt pack 6.0v 4/5a 1900mah nimh - HR-4/5AUF5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F051-ND.
BATT PACK 7.2V 4/5A 1900MAH NIMH - HR-4/5AUL3X2
Order 'batt pack 7.2v 4/5a 1900mah nimh - HR-4/5AUL3X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-L032-ND.
BATT PACK 9.6V 4/5A 1900MAH NIMH - HR-4/5AUL4X2
Order 'batt pack 9.6v 4/5a 1900mah nimh - HR-4/5AUL4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-L042-ND.
BATT PACK 2.4V 4/5A 1900MAH NIMH - HR-4/5AUF2
Order 'batt pack 2.4v 4/5a 1900mah nimh - HR-4/5AUF2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY139-F021-ND.
BATT PACK 4.8V 4/5A 1900MAH NIMH - HR-4/5AUF2X2
Order 'batt pack 4.8v 4/5a 1900mah nimh - HR-4/5AUF2X2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY139-F022-ND.
BATT PACK 7.2V 4/5A 1900MAH NIMH - HR-4/5AUF2X3
Order 'batt pack 7.2v 4/5a 1900mah nimh - HR-4/5AUF2X3' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY139-F023-ND.
BATT PACK 9.6V 4/5A 1900MAH NIMH - HR-4/5AUF2X4
Order 'batt pack 9.6v 4/5a 1900mah nimh - HR-4/5AUF2X4' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY139-F024-ND.
BATT PACK 3.6V 4/5A 1900MAH NIMH - HR-4/5AUF3
Order 'batt pack 3.6v 4/5a 1900mah nimh - HR-4/5AUF3' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY139-F031-ND.
BATT PACK 4.8V 4/5A 1900MAH NIMH - HR-4/5AUF4
Order 'batt pack 4.8v 4/5a 1900mah nimh - HR-4/5AUF4' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY139-F041-ND.
BATT PACK 7.2V 4/5A 1900MAH NIMH - HR-4/5AUF6
Order 'batt pack 7.2v 4/5a 1900mah nimh - HR-4/5AUF6' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY139-F061-ND.
BATT PACK 8.4V 4/5A 1900MAH NIMH - HR-4/5AUF7
Order 'batt pack 8.4v 4/5a 1900mah nimh - HR-4/5AUF7' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY139-F071-ND.
BATT PACK 9.6V 4/5A 1900MAH NIMH - HR-4/5AUF8
Order 'batt pack 9.6v 4/5a 1900mah nimh - HR-4/5AUF8' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY139-F081-ND.
BATT PACK 4.8V 4/5A 1900MAH NIMH - HR-4/5AUL2X2
Order 'batt pack 4.8v 4/5a 1900mah nimh - HR-4/5AUL2X2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY139-L022-ND.
BATT PACK 7.2V 4/5A 1900MAH NIMH - HR-4/5AUL2X3
Order 'batt pack 7.2v 4/5a 1900mah nimh - HR-4/5AUL2X3' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY139-L023-ND.
BATT PACK 9.6V 4/5A 1900MAH NIMH - HR-4/5AUL2X4
Order 'batt pack 9.6v 4/5a 1900mah nimh - HR-4/5AUL2X4' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY139-L024-ND.
Send this link via E-Mail
Help With This Screen