C DAC 12BIT DUAL R-R 10-MSOP - DAC122S085CIMM/NOPB
| Digi-Key Part Number | DAC122S085CIMMTR-ND |
|
|
Extended Price
|
| Manufacturer Part Number | DAC122S085CIMM/NOPB | |||
| Description | C DAC 12BIT DUAL R-R 10-MSOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAC122S085CIMM/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 105°C |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single |
| Settling Time | 6µs |
| Drawing Number | 14; MUB10A; ; 10 |
| Number of Converters | 2 |
| Power Dissipation (Max) | 1.65mW |
| Number of Outputs and Type | 2 Voltage, Unipolar; 2 Voltage, Bipolar |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DAC122S085CIMM NOPB DAC122S085CIMMNOPB DAC122S085CIMMTR ND DAC122S085CIMMTRND DAC122S085CIMMTR |
DAC122S085CIMM/NOPB Specification Sheet
C DAC 12BIT DUAL R-R 10-MSOP - DAC122S085CIMM/NOPB (DAC122S085CIMMTR-ND)
Related parts :C DAC 12BIT DUAL R-R 10-MSOP - DAC122S085CIMM/NOPB
Order 'c dac 12bit dual r-r 10-msop - DAC122S085CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC122S085CIMMCT-ND.
C DAC 12BIT DUAL R-R 10-MSOP - DAC122S085CIMM/NOPB
Order 'c dac 12bit dual r-r 10-msop - DAC122S085CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC122S085CIMMDKR-ND.
C DAC 12BIT DUAL R-R 10-MSOP - DAC122S085CIMM/NOPB
Order 'c dac 12bit dual r-r 10-msop - DAC122S085CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC122S085CIMMTR-ND.
DAC 12BIT DUAL R-R 10-MSOP - DAC122S085CIMMX/NOPB
Order 'dac 12bit dual r-r 10-msop - DAC122S085CIMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC122S085CIMMX-ND.
IC DAC 12BIT QUAD R-R 10-MSOP - DAC124S085CIMM/NOPB
Order 'ic dac 12bit quad r-r 10-msop - DAC124S085CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC124S085CIMMCT-ND.
IC DAC 12BIT QUAD R-R 10-MSOP - DAC124S085CIMM/NOPB
Order 'ic dac 12bit quad r-r 10-msop - DAC124S085CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC124S085CIMMDKR-ND.
IC DAC 12BIT QUAD R-R 10-MSOP - DAC124S085CIMM/NOPB
Order 'ic dac 12bit quad r-r 10-msop - DAC124S085CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC124S085CIMMTR-ND.
DAC 12BIT QUAD R-R 10-MSOP - DAC124S085CIMMX/NOPB
Order 'dac 12bit quad r-r 10-msop - DAC124S085CIMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC124S085CIMMX-ND.
IC DAC 12BIT DUAL W/BUFF 10-MSOP - AD5322BRM-REEL
Order 'ic dac 12bit dual w/buff 10-msop - AD5322BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5322BRM-REEL-ND.
IC DAC 12BIT DUAL R-R 10-LLP - DAC122S085CISD/NOPB
Order 'ic dac 12bit dual r-r 10-llp - DAC122S085CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC122S085CISDCT-ND.
IC DAC 12BIT DUAL R-R 10-LLP - DAC122S085CISD/NOPB
Order 'ic dac 12bit dual r-r 10-llp - DAC122S085CISD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC122S085CISDTR-ND.
DAC 12BIT DUAL R-R 10-LLP - DAC122S085CISDX/NOPB
Order 'dac 12bit dual r-r 10-llp - DAC122S085CISDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC122S085CISDX-ND.
IC DAC 8BIT DUAL R-R 10-MSOP TR - AD5302ARM-REEL
Order 'ic dac 8bit dual r-r 10-msop tr - AD5302ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5302ARM-REEL-ND.
IC DAC 8BIT DUAL R-R 10-MSOP - AD5302BRM-REEL
Order 'ic dac 8bit dual r-r 10-msop - AD5302BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5302BRM-REEL-ND.
IC DAC 10BIT DUAL R-R 10-MSOP TR - AD5312ARM-REEL7
Order 'ic dac 10bit dual r-r 10-msop tr - AD5312ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5312ARM-REEL7-ND.
Send this link via E-Mail
Help With This Screen
