IC DAC QUAD 8BIT SERIAL 20-DIP - DAC0854CIN - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | DAC0854CIN-ND |
1 25 100 |
16.95000 13.56000 7.51450 |
Extended Price
16.95 339.00 751.45 |
| Manufacturer Part Number | DAC0854CIN | |||
| Description | IC DAC QUAD 8BIT SERIAL 20-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DAC0854CIN |
| Vendor | National Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 20-DIP |
| Number of Converters | 4 [Nom] |
| Resolution (Bits) | 8 b [Nom] |
| Settling Time | 2.7 µs [Nom] |
| Interface(s) | Serial |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Single Supply Voltage Typical | 5V |
| Technology | R-2R |
| DNL (max)(±LSB) | 1.000 [Nom] |
| INL [max] (±LSB) | 1.000 [Nom] |
| Power Dissipation | 95.000 mW [Max] |
| Temperature Grade | Industrial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DAC0854CIN DAC0854CIN |
DAC0854CIN Specification Sheet
IC DAC QUAD 8BIT SERIAL 20-DIP - DAC0854CIN (DAC0854CIN-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC DAC QUAD 8BIT SERIAL 20-DIP - DAC0854CIN
Order 'ic dac quad 8bit serial 20-dip - DAC0854CIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC0854CIN-ND.
IC DAC QUAD 8BIT SERIAL 20-DIP - DAC0854BIN
Order 'ic dac quad 8bit serial 20-dip - DAC0854BIN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC0854BIN-ND.
IC DAC QUAD 8BIT SERIAL 20-CDIP - DAC0854CIJ
Order 'ic dac quad 8bit serial 20-cdip - DAC0854CIJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC0854CIJ-ND.
IC DAC QUAD 8BIT SERIAL 20-SOIC - DAC0854CIWM
Order 'ic dac quad 8bit serial 20-soic - DAC0854CIWM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC0854CIWM-ND.
IC DAC QUAD 8BIT SERIAL 20-SOIC - DAC0854BIWM
Order 'ic dac quad 8bit serial 20-soic - DAC0854BIWM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC0854BIWM-ND.
IC DAC 12BIT DBL BUFFERED 20-DIP - DAC1232LCJ
Order 'ic dac 12bit dbl buffered 20-dip - DAC1232LCJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC1232LCJ-ND.
IC DRIVER QUAD HI SIDE 20-DIP - LMD18400N/NOPB
Order 'ic driver quad hi side 20-dip - LMD18400N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMD18400N-ND.
IC DAC QUAD LP 12BIT 20-DIP - MAX525ACPP
Order 'ic dac quad lp 12bit 20-dip - MAX525ACPP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525ACPP-ND.
IC DAC QUAD LP 12BIT 20-DIP - MAX525BEPP
Order 'ic dac quad lp 12bit 20-dip - MAX525BEPP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525BEPP-ND.
IC DAC 8BIT MPU 20-DIP - DAC1008LCN
Order 'ic dac 8bit mpu 20-dip - DAC1008LCN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC1008LCN-ND.
IC DAC 8BIT MICROPOWER 20-DIP - DAC0830LCN/NOPB
Order 'ic dac 8bit micropower 20-dip - DAC0830LCN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC0830LCN-ND.
IC DAC 12BIT DBL BUFF 24-DIP - DAC1208LCJ
Order 'ic dac 12bit dbl buff 24-dip - DAC1208LCJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC1208LCJ-ND.
IC DAC QUAD 8BIT R-TO-R 20-DIP - MAX506ACPP
Order 'ic dac quad 8bit r-to-r 20-dip - MAX506ACPP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX506ACPP-ND.
IC FILTER DUAL SWITCH CAP 20-DIP - LMF100ACN
Order 'ic filter dual switch cap 20-dip - LMF100ACN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMF100ACN-ND.
IC TXRX QUAD DIFF BUS 20-PLCC - DS36950VX
Order 'ic txrx quad diff bus 20-plcc - DS36950VX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS36950VX-ND.
Send this link via E-Mail
Help With This Screen