IC DAC 8BIT DBL BUFF 20-DIP - DAC0832LCN/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | DAC0832LCN-ND |
1 25 100 250 500 1000 5000 10000 |
3.35000 2.54600 1.94300 1.78220 1.70850 1.68840 1.64150 1.60800 |
Extended Price
3.35 63.65 194.30 445.55 854.25 1688.40 8207.50 16080.00 |
| Manufacturer Part Number | DAC0832LCN/NOPB | |||
| Description | IC DAC 8BIT DBL BUFF 20-DIP | |||
| Quantity Available | 2235 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAC0832LCN/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 8 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 20-DIP (300 mil) |
| Packaging | Tube |
| Voltage Supply Source | Single |
| Settling Time | 1µs |
| Drawing Number | 14; N20A; ; 20 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 20mW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DAC0832LCN NOPB DAC0832LCNNOPB DAC0832LCN ND DAC0832LCNND DAC0832LCN |
DAC0832LCN/NOPB Specification Sheet
IC DAC 8BIT DBL BUFF 20-DIP - DAC0832LCN/NOPB (DAC0832LCN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 8BIT DBL BUFF 20-DIP - DAC0832LCN/NOPB
Order 'ic dac 8bit dbl buff 20-dip - DAC0832LCN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC0832LCN-ND.
IC ADC 8BIT MPU COMPAT 20-DIP - ADC0801LCN/NOPB
Order 'ic adc 8bit mpu compat 20-dip - ADC0801LCN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0801LCN-ND.
IC ADC 8BIT MPU COMPAT 20-DIP - ADC0802LCN/NOPB
Order 'ic adc 8bit mpu compat 20-dip - ADC0802LCN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0802LCN-ND.
IC ADC 8BIT MPU COMPAT 20-DIP - ADC0803LCN/NOPB
Order 'ic adc 8bit mpu compat 20-dip - ADC0803LCN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0803LCN-ND.
IC ADC 8BIT MPU COMPAT 20-DIP - ADC0804LCN/NOPB
Order 'ic adc 8bit mpu compat 20-dip - ADC0804LCN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0804LCN-ND.
IC ADC 8BIT MPU COMPAT 20-DIP - ADC0805LCN/NOPB
Order 'ic adc 8bit mpu compat 20-dip - ADC0805LCN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0805LCN-ND.
IC DAC 8BIT LC2MOS QUAD 20-DIP - AD7226KN
Order 'ic dac 8bit lc2mos quad 20-dip - AD7226KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7226KN-ND.
IC DAC 8BIT LC2MOS QUAD 20-DIP - AD7226KNZ
Order 'ic dac 8bit lc2mos quad 20-dip - AD7226KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7226KNZ-ND.
IC DAC 8BIT DUAL MULTIPLY 20-DIP - AD7528JN
Order 'ic dac 8bit dual multiply 20-dip - AD7528JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7528JN-ND.
IC DAC 8BIT DUAL MULTIPLY 20-DIP - AD7528JNZ
Order 'ic dac 8bit dual multiply 20-dip - AD7528JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7528JNZ-ND.
IC DAC 8BIT DUAL MULTIPLY 20-DIP - AD7528KN
Order 'ic dac 8bit dual multiply 20-dip - AD7528KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7528KN-ND.
IC DAC 8BIT DUAL MULTIPLY 20-DIP - AD7528KNZ
Order 'ic dac 8bit dual multiply 20-dip - AD7528KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7528KNZ-ND.
IC DAC 8BIT DUAL MULT 20-DIP - AD7528LN
Order 'ic dac 8bit dual mult 20-dip - AD7528LN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7528LN-ND.
IC DAC 8BIT DUAL MULTIPLY 20-DIP - AD7528LNZ
Order 'ic dac 8bit dual multiply 20-dip - AD7528LNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7528LNZ-ND.
IC DAC 8BIT DUAL MULTIPLY 20-DIP - AD7628KN
Order 'ic dac 8bit dual multiply 20-dip - AD7628KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7628KN-ND.
Send this link via E-Mail
Help With This Screen
