CONV D/A 8BIT MICRO POWER - DAC081S101CIMM/NOPB - Integrated Circuits (ICs)
National Semiconductor (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Cut Tape (CT) Single DAC081S101CIMM/NOPB
| Digi-Key Part Number | DAC081S101CIMMCT-ND |
1 25 100 250 500 |
2.21000 1.64000 1.21210 .96256 .92690 |
Extended Price
2.21 41.00 121.21 240.64 463.45 |
| Manufacturer Part Number | DAC081S101CIMM/NOPB | |||
| Description | CONV D/A 8BIT MICRO POWER | |||
| Quantity Available | 1922 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAC081S101CIMM/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 8 |
| Operating Temperature | -40°C ~ 105°C |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Cut Tape (CT) |
| Voltage Supply Source | Single |
| Settling Time | 3µs |
| Drawing Number | 14; MUA08A; ; 8 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 1.41mW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DAC081S101CIMM NOPB DAC081S101CIMMNOPB DAC081S101CIMMCT ND DAC081S101CIMMCTND DAC081S101CIMMCT |
DAC081S101CIMM/NOPB Specification Sheet
CONV D/A 8BIT MICRO POWER - DAC081S101CIMM/NOPB (DAC081S101CIMMCT-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Cut Tape (CT) Single DAC081S101CIMM/NOPBCONV D/A 8BIT MICRO POWER - DAC081S101CIMM/NOPB
Order 'conv d/a 8bit micro power - DAC081S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC081S101CIMMCT-ND.
CONV D/A 8BIT MICRO POWER - DAC081S101CIMM/NOPB
Order 'conv d/a 8bit micro power - DAC081S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC081S101CIMMDKR-ND.
CONV D/A 8BIT MICRO POWER - DAC081S101CIMM/NOPB
Order 'conv d/a 8bit micro power - DAC081S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC081S101CIMMTR-ND.
CONV D/A 12BIT MICRO POWER - DAC121S101CIMM/NOPB
Order 'conv d/a 12bit micro power - DAC121S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC121S101CIMMCT-ND.
CONV D/A 12BIT MICRO POWER - DAC121S101CIMM/NOPB
Order 'conv d/a 12bit micro power - DAC121S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC121S101CIMMDKR-ND.
CONV D/A 8BIT MICRO PWR TSOT23-6 - DAC081S101CIMK/NOPB
Order 'conv d/a 8bit micro pwr tsot23-6 - DAC081S101CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC081S101CIMKCT-ND.
CONV D/A 8BIT MICRO PWR TSOT23-6 - DAC081S101CIMK/NOPB
Order 'conv d/a 8bit micro pwr tsot23-6 - DAC081S101CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC081S101CIMKDKR-ND.
CONV D/A 12BIT MICRO PWR TSOT236 - DAC121S101CIMK/NOPB
Order 'conv d/a 12bit micro pwr tsot236 - DAC121S101CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC121S101CIMKCT-ND.
IC CONV DC/DC RF ADJ 10MICROSMD - LM2614ATL/NOPB
Order 'ic conv dc/dc rf adj 10microsmd - LM2614ATL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2614ATLCT-ND.
CONV D/A 12BIT MICRO PWR TSOT236 - DAC121S101CIMK/NOPB
Order 'conv d/a 12bit micro pwr tsot236 - DAC121S101CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC121S101CIMKDKR-ND.
IC CONVERTER D/A 8BIT 10-MSOP - DAC082S085CIMM/NOPB
Order 'ic converter d/a 8bit 10-msop - DAC082S085CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC082S085CIMMCT-ND.
IC CONVERTER D/A 8BIT 10-MSOP - DAC082S085CIMM/NOPB
Order 'ic converter d/a 8bit 10-msop - DAC082S085CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC082S085CIMMDKR-ND.
IC CONVERTER D/A 8BIT 10-MSOP - DAC084S085CIMM/NOPB
Order 'ic converter d/a 8bit 10-msop - DAC084S085CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC084S085CIMMCT-ND.
IC CONVERTER D/A 8BIT 10-MSOP - DAC084S085CIMM/NOPB
Order 'ic converter d/a 8bit 10-msop - DAC084S085CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC084S085CIMMDKR-ND.
CONV D/A 12BIT MICRO POWER - DAC121S101CIMM/NOPB
Order 'conv d/a 12bit micro power - DAC121S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC121S101CIMMTR-ND.
Options for National Semiconductor (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Cut Tape (CT) Single DAC081S101CIMM/NOPB
Send this link via E-Mail
Help With This Screen
