IC DAC 16BIT DUAL 1GSPS 100TQFP - AD9779BSVZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD9779BSVZ-ND |
8 |
44.98500 |
Extended Price
359.88 |
| Manufacturer Part Number | AD9779BSVZ | |||
| Description | IC DAC 16BIT DUAL 1GSPS 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD9779BSVZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 16 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 100-TQFP Exposed Pad, 100-eTQFP, 100-HTQFP |
| Packaging | Tray |
| Voltage Supply Source | Analog and Digital |
| Settling Time | - |
| Drawing Number | 505; SV-100-1; SV; 100 |
| Number of Converters | 2 |
| Power Dissipation (Max) | 300mW |
| Number of Outputs and Type | 4 Current, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD9779BSVZ AD9779BSVZ |
AD9779BSVZ Specification Sheet
IC DAC 16BIT DUAL 1GSPS 100TQFP - AD9779BSVZ (AD9779BSVZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 16BIT DUAL 1GSPS 100TQFP - AD9779BSVZ
Order 'ic dac 16bit dual 1gsps 100tqfp - AD9779BSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9779BSVZ-ND.
IC DAC 16BIT SERIAL IN 8-SOIC - AD5541ARZ
Order 'ic dac 16bit serial in 8-soic - AD5541ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5541ARZ-ND.
IC DAC SRL 16BIT 16-SOIC - AD421BRZ
Order 'ic dac srl 16bit 16-soic - AD421BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD421BRZ-ND.
IC ADC 16BIT CMOS 1MSPS 48-LQFP - AD7671ASTZ
Order 'ic adc 16bit cmos 1msps 48-lqfp - AD7671ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7671ASTZ-ND.
IC ADC 16BIT LC2MOS 20-SOIC - AD7701ARZ
Order 'ic adc 16bit lc2mos 20-soic - AD7701ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7701ARZ-ND.
IC ADC 16BIT HIGH RES 32-CDIP - ADADC71JD
Order 'ic adc 16bit high res 32-cdip - ADADC71JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADADC71JD-ND.
IC ADC 20BIT DUAL-INPUT 28-SOIC - DDC112U
Order 'ic adc 20bit dual-input 28-soic - DDC112U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DDC112U-ND.
IC ADC 16BIT 130MSPS 64-QFN - LTC2208CUP#PBF
Order 'ic adc 16bit 130msps 64-qfn - LTC2208CUP#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2208CUP#PBF-ND.
IC ADC 16BIT 85KSPS SHTDN 16SOIC - MAX195BCWE+
Order 'ic adc 16bit 85ksps shtdn 16soic - MAX195BCWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX195BCWE+-ND.
IC ADC 16BIT 85KSPS SHTDN 16SOIC - MAX195BCWE
Order 'ic adc 16bit 85ksps shtdn 16soic - MAX195BCWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX195BCWE-ND.
IC DAC STER 24BIT 192KHZ 10TSSOP - CS4345-CZZ
Order 'ic dac ster 24bit 192khz 10tssop - CS4345-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1052-5-ND.
IC DAC SNGL 18BIT 32-CDIP - AD1139K
Order 'ic dac sngl 18bit 32-cdip - AD1139K' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1139K-ND.
IC DAC QUAD V-OUT12BIT LP 20SSOP - MAX525BCAP
Order 'ic dac quad v-out12bit lp 20ssop - MAX525BCAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525BCAP-ND.
IC DAC QUAD V-OUT12BIT LP 20SSOP - MAX525BCAP+
Order 'ic dac quad v-out12bit lp 20ssop - MAX525BCAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525BCAP+-ND.
IC OP AMP DUAL CMOS R-R 8-SOIC - LMC6482AIM/NOPB
Order 'ic op amp dual cmos r-r 8-soic - LMC6482AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482AIM-ND.
Send this link via E-Mail
Help With This Screen
