Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Analog and Digital AD9761ARSRL
IC DAC 10BIT DUAL 40MSPS 28-SSOP - AD9761ARSRL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD9761ARSRL-ND |
1500 |
12.85635 |
Extended Price
19284.53 |
| Manufacturer Part Number | AD9761ARSRL | |||
| Description | IC DAC 10BIT DUAL 40MSPS 28-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Analog and Digital AD9761ARSRL
| Technical/Catalog Information | AD9761ARSRL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 10 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 28-SSOP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Analog and Digital |
| Settling Time | 35ns |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD9761ARSRL AD9761ARSRL |
IC DAC 10BIT DUAL 40MSPS 28-SSOP - AD9761ARSRL (AD9761ARSRL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Analog and Digital AD9761ARSRLAnalog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Analog and Digital AD9761ARSRL
Order 'ic dac 10bit dual 40msps 28-ssop - AD9761ARSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9761ARSRL-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Analog and Digital AD9761ARS
Order 'ic dac 10bit dual 40msps 28-ssop - AD9761ARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9761ARS-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Analog and Digital AD9761ARSZ
Order 'ic dac 10bit dual 40msps 28-ssop - AD9761ARSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9761ARSZ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Analog and Digital AD9761ARSZRL
Order 'ic dac 10bit dual 40msps 28-ssop - AD9761ARSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9761ARSZRL-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Analog and Digital AD7805BRS
Order 'ic dac 10bit quad parall 28-ssop - AD7805BRS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7805BRS-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Analog and Digital AD7805BRSZ
Order 'ic dac 10bit quad parall 28-ssop - AD7805BRSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7805BRSZ-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 28-SSOP AD7805BRS-REEL7
Order 'ic dac 10bit quad parall 28-ssop - AD7805BRS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7805BRS-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 28-SSOP AD7805BRS-REEL
Order 'ic dac 10bit quad parall 28-ssop - AD7805BRS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7805BRS-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD9201ARSRL
Order 'ic adc 10bit 2ch 40msps 28-ssop - AD9201ARSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9201ARSRL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD9201ARSZRL
Order 'ic adc 10bit 2ch 40msps 28-ssop - AD9201ARSZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9201ARSZRL-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Analog and Digital AD7805BRSZ-REEL
Order 'ic dac 10bit quad parall 28-ssop - AD7805BRSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7805BRSZ-REEL-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Analog and Digital AD1852JRSZ
Order 'ic dac stereo 24bit 5v 28-ssop - AD1852JRSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1852JRSZ-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 28-SSOP AD7863ARS-10REEL
Order 'ic adc 14bit dual 2ch 28-ssop - AD7863ARS-10REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7863ARS-10REEL-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Dual ± AD5554BRS
Order 'ic dac 14bit quad serial 28-ssop - AD5554BRS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5554BRS-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Dual ± AD5554BRSZ
Order 'ic dac 14bit quad 5v 28-ssop - AD5554BRSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5554BRSZ-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Analog and Digital AD9761ARSRL
Send this link via E-Mail
Help With This Screen
