IC DAC 14/16BIT SRL-IN 20-SOIC - AD7849CRZ
| Digi-Key Part Number | AD7849CRZ-ND |
14 |
25.50786 |
Extended Price
357.11 |
| Manufacturer Part Number | AD7849CRZ | |||
| Description | IC DAC 14/16BIT SRL-IN 20-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7849CRZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 20-SOIC |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 143k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7849CRZ AD7849CRZ |
AD7849CRZ Specification Sheet
IC DAC 14/16BIT SRL-IN 20-SOIC - AD7849CRZ (AD7849CRZ-ND)
Related parts :IC DAC 14/16BIT SRL-IN 20-SOIC - AD7849CRZ
Order 'ic dac 14/16bit srl-in 20-soic - AD7849CRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7849CRZ-ND.
IC DAC 14/16BIT SRL-IN 20-SOIC - AD7849CRZ-REEL
Order 'ic dac 14/16bit srl-in 20-soic - AD7849CRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7849CRZ-REEL-ND.
IC DAC 14/16BIT SRL-IN 20-SOIC - AD7849ARZ
Order 'ic dac 14/16bit srl-in 20-soic - AD7849ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7849ARZ-ND.
IC DAC 14/16BIT SRL-IN 20-SOIC - AD7849ARZ-REEL
Order 'ic dac 14/16bit srl-in 20-soic - AD7849ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7849ARZ-REEL-ND.
IC DAC 14/16BIT SRL-IN 20-SOIC - AD7849BR
Order 'ic dac 14/16bit srl-in 20-soic - AD7849BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7849BR-ND.
IC DAC 14/16BIT SRL-IN 20-SOIC - AD7849BRZ
Order 'ic dac 14/16bit srl-in 20-soic - AD7849BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7849BRZ-ND.
IC DAC 14/16BIT SRL-IN 20-SOIC - AD7849BRZ-REEL
Order 'ic dac 14/16bit srl-in 20-soic - AD7849BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7849BRZ-REEL-ND.
IC DAC 16BIT SRL INP 20-SOIC - AD7849AR
Order 'ic dac 16bit srl inp 20-soic - AD7849AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7849AR-ND.
IC DAC 16BIT SRL INP 20-SOIC - AD7849AR-REEL
Order 'ic dac 16bit srl inp 20-soic - AD7849AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7849AR-REEL-ND.
IC DAC 16BIT SRL INP 20-SOIC - AD7849BR-REEL
Order 'ic dac 16bit srl inp 20-soic - AD7849BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7849BR-REEL-ND.
IC DAC 16BIT SRL INP 20-SOIC - AD7849CR
Order 'ic dac 16bit srl inp 20-soic - AD7849CR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7849CR-ND.
IC DAC 16BIT SRL INP 20-SOIC - AD7849CR-REEL
Order 'ic dac 16bit srl inp 20-soic - AD7849CR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7849CR-REEL-ND.
IC DAC 8BIT DUAL R-R 20-SOIC - AD7302BR-REEL
Order 'ic dac 8bit dual r-r 20-soic - AD7302BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7302BR-REEL-ND.
IC DAC 8BIT QUAD R-R 20-SOIC - AD7305YR-REEL
Order 'ic dac 8bit quad r-r 20-soic - AD7305YR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7305YR-REEL-ND.
IC DAC 12BIT W/BUFF MULT 20-SOIC - AD7545AKR-REEL
Order 'ic dac 12bit w/buff mult 20-soic - AD7545AKR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7545AKR-REEL-ND.
Send this link via E-Mail
Help With This Screen