IC DAC 12BIT MONO LC2MOS 20-CDIP - AD7548BQ - Integrated Circuits (ICs)
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 2 Current, Bipolar Tube * Single AD7548BQ
| Digi-Key Part Number | AD7548BQ-ND |
20 |
21.09800 |
Extended Price
421.96 |
| Manufacturer Part Number | AD7548BQ | |||
| Description | IC DAC 12BIT MONO LC2MOS 20-CDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 2 Current, Bipolar Tube * Single AD7548BQ
| Technical/Catalog Information | AD7548BQ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 20-CDIP (300 mil) |
| Packaging | Tube |
| Voltage Supply Source | Single |
| Settling Time | 1.5µs |
| Drawing Number | 505; Q-20; Q; 20 |
| Number of Converters | 1 |
| Power Dissipation (Max) | - |
| Number of Outputs and Type | 1 Current, Unipolar; 2 Current, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7548BQ AD7548BQ |
AD7548BQ Specification Sheet
IC DAC 12BIT MONO LC2MOS 20-CDIP - AD7548BQ (AD7548BQ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 2 Current, Bipolar Tube * Single AD7548BQIC DAC 12BIT MONO LC2MOS 20-CDIP - AD7548BQ
Order 'ic dac 12bit mono lc2mos 20-cdip - AD7548BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7548BQ-ND.
IC DAC 12BIT MONO LC2MOS 20-CDIP - AD7548AQ
Order 'ic dac 12bit mono lc2mos 20-cdip - AD7548AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7548AQ-ND.
IC DAC 12BIT DUAL LC2MOS 20-CDIP - AD7549AQ
Order 'ic dac 12bit dual lc2mos 20-cdip - AD7549AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7549AQ-ND.
IC DAC 12BIT DUAL LC2MOS 20-CDIP - AD7549BQ
Order 'ic dac 12bit dual lc2mos 20-cdip - AD7549BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7549BQ-ND.
IC DAC 12BIT MONO LC2MOS 20-SOIC - AD7548JR-REEL
Order 'ic dac 12bit mono lc2mos 20-soic - AD7548JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7548JR-REEL-ND.
IC DAC 12BIT MONO LC2MOS 20-PLCC - AD7548JP
Order 'ic dac 12bit mono lc2mos 20-plcc - AD7548JP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7548JP-ND.
IC DAC 12BIT MONO LC2MOS 20-SOIC - AD7548JR
Order 'ic dac 12bit mono lc2mos 20-soic - AD7548JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7548JR-ND.
IC DAC 12BIT MONO LC2MOS 20-SOIC - AD7548JR-REEL7
Order 'ic dac 12bit mono lc2mos 20-soic - AD7548JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7548JR-REEL7-ND.
IC DAC 12BIT MONO LC2MOS 20-DIP - AD7548KN
Order 'ic dac 12bit mono lc2mos 20-dip - AD7548KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7548KN-ND.
IC DAC 12BIT MONO LC2MOS 20-DIP - AD7548KNZ
Order 'ic dac 12bit mono lc2mos 20-dip - AD7548KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7548KNZ-ND.
IC DAC 12BIT MULT PARALL 20-CDIP - AD7945TQ
Order 'ic dac 12bit mult parall 20-cdip - AD7945TQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7945TQ-ND.
IC DAC 12BIT MULT HS 20-CDIP - DAC312ER
Order 'ic dac 12bit mult hs 20-cdip - DAC312ER' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC312ER-ND.
IC DAC 12BIT MULT HS 20-CDIP - DAC312FR
Order 'ic dac 12bit mult hs 20-cdip - DAC312FR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC312FR-ND.
IC DAC 12BIT MONO HS 24-CDIP - AD565AJD
Order 'ic dac 12bit mono hs 24-cdip - AD565AJD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD565AJD-ND.
IC DAC 12BIT MONO 250NS 24-CDIP - AD565AKD
Order 'ic dac 12bit mono 250ns 24-cdip - AD565AKD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD565AKD-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 2 Current, Bipolar Tube * Single AD7548BQ
Send this link via E-Mail
Help With This Screen
