CAP 470UF 63V ELECT MVA SMD - MVA63VE471ML17TR
| Digi-Key Part Number | MVA63VE471ML17TR-ND |
800 |
.52500 |
Extended Price
420.00 |
| Manufacturer Part Number | MVA63VE471ML17TR | |||
| Description | CAP 470UF 63V ELECT MVA SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MVA63VE471ML17TR |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | - |
| Packaging | Tray |
| Series | Alchip MVA |
| Tolerance | ±20% |
| Voltage Rating | 63V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MVA63VE471ML17TR MVA63VE471ML17TR |
CAP 470UF 63V ELECT MVA SMD - MVA63VE471ML17TR (MVA63VE471ML17TR-ND)
Related parts :CAP 470UF 63V ELECT MVA SMD - MVA63VE471ML17TR
Order 'cap 470uf 63v elect mva smd - MVA63VE471ML17TR' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVA63VE471ML17TR-ND.
CAP 470UF 6.3V ELECT MVA SMD - EMVA6R3ADA471MHA0G
Order 'cap 470uf 6.3v elect mva smd - EMVA6R3ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2060-1-ND.
CAP 470UF 6.3V ELECT MVA SMD - EMVA6R3ADA471MHA0G
Order 'cap 470uf 6.3v elect mva smd - EMVA6R3ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2060-2-ND.
CAP 470UF 63V ELECT MVA SMD - EMVA630GDA471MLH0S
Order 'cap 470uf 63v elect mva smd - EMVA630GDA471MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2158-1-ND.
CAP 470UF 63V ELECT MVA SMD - EMVA630GDA471MLH0S
Order 'cap 470uf 63v elect mva smd - EMVA630GDA471MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2158-2-ND.
CAP 470UF 63V ELECT MVA SMD - EMVA630GDA471MMH0S
Order 'cap 470uf 63v elect mva smd - EMVA630GDA471MMH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2159-1-ND.
CAP 470UF 63V ELECT MVA SMD - EMVA630GDA471MMH0S
Order 'cap 470uf 63v elect mva smd - EMVA630GDA471MMH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2159-2-ND.
CAP 470UF 6.3V ELECT MVA SMD - MVA6.3VC471MH10TP
Order 'cap 470uf 6.3v elect mva smd - MVA6.3VC471MH10TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVA6.3VC471MH10TP-ND.
CAP 470UF 63V ELECT MVA SMD - MVA63VE471MM17TR
Order 'cap 470uf 63v elect mva smd - MVA63VE471MM17TR' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVA63VE471MM17TR-ND.
CAP 33UF 6.3V ELECT MVA SMD - EMVA6R3ADA330MD55G
Order 'cap 33uf 6.3v elect mva smd - EMVA6R3ADA330MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2055-1-ND.
CAP 33UF 6.3V ELECT MVA SMD - EMVA6R3ADA330MD55G
Order 'cap 33uf 6.3v elect mva smd - EMVA6R3ADA330MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2055-2-ND.
CAP 47UF 6.3V ELECT MVA SMD - EMVA6R3ADA470MD55G
Order 'cap 47uf 6.3v elect mva smd - EMVA6R3ADA470MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2056-1-ND.
CAP 47UF 6.3V ELECT MVA SMD - EMVA6R3ADA470MD55G
Order 'cap 47uf 6.3v elect mva smd - EMVA6R3ADA470MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2056-2-ND.
CAP 100UF 6.3V ELECT MVA SMD - EMVA6R3ADA101ME55G
Order 'cap 100uf 6.3v elect mva smd - EMVA6R3ADA101ME55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2057-1-ND.
CAP 100UF 6.3V ELECT MVA SMD - EMVA6R3ADA101ME55G
Order 'cap 100uf 6.3v elect mva smd - EMVA6R3ADA101ME55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2057-2-ND.
Send this link via E-Mail
Help With This Screen