Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply AD7545AKP-REEL
IC DAC 12BIT W/BUFF MULT 20-PLCC - AD7545AKP-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7545AKP-REEL-ND |
1000 |
10.27520 |
Extended Price
10275.20 |
| Manufacturer Part Number | AD7545AKP-REEL | |||
| Description | IC DAC 12BIT W/BUFF MULT 20-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply AD7545AKP-REEL
| Technical/Catalog Information | AD7545AKP-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 12 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 20-PLCC |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single Supply |
| Settling Time | 2µs |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7545AKP REEL AD7545AKPREEL |
IC DAC 12BIT W/BUFF MULT 20-PLCC - AD7545AKP-REEL (AD7545AKP-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply AD7545AKP-REELAnalog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply AD7545AKP-REEL
Order 'ic dac 12bit w/buff mult 20-plcc - AD7545AKP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7545AKP-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 20-PLCC AD7545ALP-REEL
Order 'ic dac 12bit w/buff mult 20-plcc - AD7545ALP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7545ALP-REEL-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply AD7545AKP
Order 'ic dac 12bit w/buff mult 20-plcc - AD7545AKP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7545AKP-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply AD7545ALP
Order 'ic dac 12bit w/buff mult 20-plcc - AD7545ALP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7545ALP-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply AD7545JP
Order 'ic dac 12bit w/buff mult 20-plcc - AD7545JP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7545JP-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply AD7545JPZ
Order 'ic dac 12bit w/buff mult 20-plcc - AD7545JPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7545JPZ-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 20-SOIC AD7545AKR-REEL
Order 'ic dac 12bit w/buff mult 20-soic - AD7545AKR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7545AKR-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 20-PLCC AD7226KP-REEL
Order 'ic dac 8bit quad w/amp 20-plcc - AD7226KP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7226KP-REEL-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply AD7545ABQ
Order 'ic dac 12bit w/buff mult 20-cdip - AD7545ABQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7545ABQ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply AD7545ACQ
Order 'ic dac 12bit w/buff mult 20-cdip - AD7545ACQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7545ACQ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply AD7545AKPZ
Order 'ic dac 12bit w/buff mult 20plcc - AD7545AKPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7545AKPZ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply AD7545AKPZ-REEL
Order 'ic dac 12bit w/buff mult 20plcc - AD7545AKPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7545AKPZ-REEL-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply AD7545AKR
Order 'ic dac 12bit w/buff mult 20-soic - AD7545AKR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7545AKR-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply AD7545AKR-REEL7
Order 'ic dac 12bit w/buff mult 20-soic - AD7545AKR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7545AKR-REEL7-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply AD7545AKRZ
Order 'ic dac 12bit w/buff mult 20-soic - AD7545AKRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7545AKRZ-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply AD7545AKP-REEL
Send this link via E-Mail
Help With This Screen
