CAP .10UF 63V ELECT MVA SMD - MVA63VCR1R0MD55TP - Capacitors
| Digi-Key Part Number | MVA63VCR1R0MD55TP-ND |
2000 |
.03800 |
Extended Price
76.00 |
| Manufacturer Part Number | MVA63VCR1R0MD55TP | |||
| Description | CAP .10UF 63V ELECT MVA SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MVA63VCR1R0MD55TP |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 0.1µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | - |
| Packaging | Tape & Reel (TR) |
| Series | Alchip MVA |
| Tolerance | ±20% |
| Voltage Rating | 63V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MVA63VCR1R0MD55TP MVA63VCR1R0MD55TP |
CAP .10UF 63V ELECT MVA SMD - MVA63VCR1R0MD55TP (MVA63VCR1R0MD55TP-ND) - Capacitors
Related parts Capacitors :CAP .10UF 63V ELECT MVA SMD - MVA63VCR1R0MD55TP
Order 'cap .10uf 63v elect mva smd - MVA63VCR1R0MD55TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVA63VCR1R0MD55TP-ND.
CAP .10UF 63V ELECT MVA SMD - EMVA630ADAR10MD55G
Order 'cap .10uf 63v elect mva smd - EMVA630ADAR10MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2140-1-ND.
CAP .10UF 63V ELECT MVA SMD - EMVA630ADAR10MD55G
Order 'cap .10uf 63v elect mva smd - EMVA630ADAR10MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2140-2-ND.
CAP 1.0UF 63V ELECT MVA SMD - EMVA630ADA1R0MD55G
Order 'cap 1.0uf 63v elect mva smd - EMVA630ADA1R0MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2144-1-ND.
CAP 1.0UF 63V ELECT MVA SMD - EMVA630ADA1R0MD55G
Order 'cap 1.0uf 63v elect mva smd - EMVA630ADA1R0MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2144-2-ND.
CAP 10UF 63V ELECT MVA SMD - EMVA630ADA100MF55G
Order 'cap 10uf 63v elect mva smd - EMVA630ADA100MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2148-1-ND.
CAP 10UF 63V ELECT MVA SMD - EMVA630ADA100MF55G
Order 'cap 10uf 63v elect mva smd - EMVA630ADA100MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2148-2-ND.
CAP 10UF 63V ELECT MVA SMD - MVA63VC10RMF55TP
Order 'cap 10uf 63v elect mva smd - MVA63VC10RMF55TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVA63VC10RMF55TP-ND.
CAP 1.0UF 63V ELECT MVA SMD - MVA63VC1R0MD55TP
Order 'cap 1.0uf 63v elect mva smd - MVA63VC1R0MD55TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVA63VC1R0MD55TP-ND.
CAP 33UF 6.3V ELECT MVA SMD - EMVA6R3ADA330MD55G
Order 'cap 33uf 6.3v elect mva smd - EMVA6R3ADA330MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2055-1-ND.
CAP 33UF 6.3V ELECT MVA SMD - EMVA6R3ADA330MD55G
Order 'cap 33uf 6.3v elect mva smd - EMVA6R3ADA330MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2055-2-ND.
CAP 47UF 6.3V ELECT MVA SMD - EMVA6R3ADA470MD55G
Order 'cap 47uf 6.3v elect mva smd - EMVA6R3ADA470MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2056-1-ND.
CAP 47UF 6.3V ELECT MVA SMD - EMVA6R3ADA470MD55G
Order 'cap 47uf 6.3v elect mva smd - EMVA6R3ADA470MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2056-2-ND.
CAP 100UF 6.3V ELECT MVA SMD - EMVA6R3ADA101ME55G
Order 'cap 100uf 6.3v elect mva smd - EMVA6R3ADA101ME55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2057-1-ND.
CAP 100UF 6.3V ELECT MVA SMD - EMVA6R3ADA101ME55G
Order 'cap 100uf 6.3v elect mva smd - EMVA6R3ADA101ME55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2057-2-ND.
Send this link via E-Mail
Help With This Screen