Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single Supply AD7538KRZ
IC DAC 14BIT W/BUFF 24-SOIC - AD7538KRZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7538KRZ-ND |
31 |
19.74000 |
Extended Price
611.94 |
| Manufacturer Part Number | AD7538KRZ | |||
| Description | IC DAC 14BIT W/BUFF 24-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7538KRZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 14 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tube |
| Voltage Supply Source | Single Supply |
| Settling Time | 1.5µs |
| Drawing Number | 505; RW-24; RW; 24 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 60mW |
| Number of Outputs and Type | 1 Current, Unipolar; 1 Current, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7538KRZ AD7538KRZ |
AD7538KRZ Specification Sheet
IC DAC 14BIT W/BUFF 24-SOIC - AD7538KRZ (AD7538KRZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single Supply AD7538KRZAnalog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single Supply AD7538KRZ
Order 'ic dac 14bit w/buff 24-soic - AD7538KRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7538KRZ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single Supply AD7538KRZ-REEL
Order 'ic dac 14bit w/buff 24-soic - AD7538KRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7538KRZ-REEL-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single Supply AD7538JR
Order 'ic dac 14bit w/buff 24-soic - AD7538JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7538JR-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single Supply AD7538JRZ
Order 'ic dac 14bit w/buff 24-soic - AD7538JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7538JRZ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single Supply AD7538KR
Order 'ic dac 14bit w/buff 24-soic - AD7538KR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7538KR-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-SOIC AD7851AR-REEL
Order 'ic adc 14bit srl 333ksps 24-soic - AD7851AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7851AR-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-SOIC AD7847BR-REEL
Order 'ic dac 12bit dual mult 24-soic - AD7847BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7847BR-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar; 1 Pseudo-Differential, Bipolar Tube Analog and Digital AD7851AR
Order 'ic adc 14bit srl 333ksps 24-soic - AD7851AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7851AR-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar; 1 Pseudo-Differential, Bipolar Tube Analog and Digital AD7851ARZ
Order 'ic adc 14bit srl 333ksps 24-soic - AD7851ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7851ARZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar; 1 Pseudo-Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7851ARZ-REEL
Order 'ic adc 14bit srl 333ksps 24-soic - AD7851ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7851ARZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar; 1 Pseudo-Differential, Bipolar Tube Analog and Digital AD7851KR
Order 'ic adc 14bit srl 333ksps 24-soic - AD7851KR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7851KR-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar; 1 Pseudo-Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7851KR-REEL
Order 'ic adc 14bit srl 333ksps 24-soic - AD7851KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7851KR-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar; 1 Pseudo-Differential, Bipolar Tube Analog and Digital AD7851KRZ
Order 'ic adc 14bit srl 333ksps 24-soic - AD7851KRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7851KRZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Pseudo-Differential, Unipolar; 1 Pseudo-Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7851KRZ-REEL
Order 'ic adc 14bit srl 333ksps 24-soic - AD7851KRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7851KRZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Pseudo-Differential, Unipolar Tube Analog and Digital AD7856AR
Order 'ic adc 14bit 8ch 5v 24-soic - AD7856AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7856AR-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single Supply AD7538KRZ
Send this link via E-Mail
Help With This Screen
