CONV D/A 12BIT 1MHZ 2LSB 18-DIP - AD7521LN - Integrated Circuits (ICs)
Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube Single AD7521LN
| Digi-Key Part Number | AD7521LN-ND |
400 |
8.70998 |
Extended Price
3483.99 |
| Manufacturer Part Number | AD7521LN | |||
| Description | CONV D/A 12BIT 1MHZ 2LSB 18-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube Single AD7521LN
| Technical/Catalog Information | AD7521LN |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 12 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 18-DIP (300 mil) |
| Packaging | Tube |
| Voltage Supply Source | Single |
| Settling Time | - |
| Drawing Number | * |
| Number of Converters | 1 |
| Power Dissipation (Max) | 20mW |
| Number of Outputs and Type | 2 Current, Unipolar; 2 Current, Bipolar |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7521LN AD7521LN |
AD7521LN Specification Sheet
CONV D/A 12BIT 1MHZ 2LSB 18-DIP - AD7521LN (AD7521LN-ND) - Integrated Circuits (ICs)
Related parts Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube Single AD7521LNCONV D/A 12BIT 1MHZ 2LSB 18-DIP - AD7521LN
Order 'conv d/a 12bit 1mhz 2lsb 18-dip - AD7521LN' online from Digi-Key. Manufactured by Intersil. Digi-Key part number AD7521LN-ND.
IC DAC 12BIT MULT 18-DIP - MX7521JN+
Order 'ic dac 12bit mult 18-dip - MX7521JN+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MX7521JN+-ND.
IC DAC 12BIT MULT 18-DIP - MX7521KN+
Order 'ic dac 12bit mult 18-dip - MX7521KN+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MX7521KN+-ND.
IC DAC 12BIT MULT 18-DIP - MX7521LN+
Order 'ic dac 12bit mult 18-dip - MX7521LN+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MX7521LN+-ND.
IC ADC 8BIT MONO W/CLOCK 18-DIP - AD570JD/+
Order 'ic adc 8bit mono w/clock 18-dip - AD570JD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD570JD/+-ND.
IC ADC 10BIT MONO W/CLOCK 18-DIP - AD571KD/+
Order 'ic adc 10bit mono w/clock 18-dip - AD571KD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD571KD/+-ND.
IC LINE 21 DECODER 18-DIP - Z8622812PSC
Order 'ic line 21 decoder 18-dip - Z8622812PSC' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z8622812PSC-ND.
IC RECEIVE LINE INTERFACE 18-DIP - DS2187+
Order 'ic receive line interface 18-dip - DS2187+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2187+-ND.
IC DAC 12BIT MULT MONO 18-DIP - AD7541AJN
Order 'ic dac 12bit mult mono 18-dip - AD7541AJN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7541AJN-ND.
IC DAC 12BIT MULT MONO 18-DIP - AD7541AJNZ
Order 'ic dac 12bit mult mono 18-dip - AD7541AJNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7541AJNZ-ND.
IC DAC 12BIT MULT MONO 18-DIP - AD7541AKNZ
Order 'ic dac 12bit mult mono 18-dip - AD7541AKNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7541AKNZ-ND.
IC CMOS D/A CONV 12BIT 18-DIP - LTC7541ABN
Order 'ic cmos d/a conv 12bit 18-dip - LTC7541ABN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC7541ABN-ND.
IC CMOS D/A CONV 12BIT 18-DIP - LTC7541ABN#PBF
Order 'ic cmos d/a conv 12bit 18-dip - LTC7541ABN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC7541ABN#PBF-ND.
IC CMOS D/A CONV 12BIT 18-DIP - LTC7541AJN
Order 'ic cmos d/a conv 12bit 18-dip - LTC7541AJN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC7541AJN-ND.
IC CMOS D/A CONV 12BIT 18-DIP - LTC7541AJN#PBF
Order 'ic cmos d/a conv 12bit 18-dip - LTC7541AJN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC7541AJN#PBF-ND.
Options for Intersil Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube Single AD7521LN
Send this link via E-Mail
Help With This Screen
