IC DAC 12BIT QUAD W/BUFF 28-PLCC - AD75004KP - Integrated Circuits (ICs)
| Digi-Key Part Number | AD75004KP-ND |
7 |
73.20000 |
Extended Price
512.40 |
| Manufacturer Part Number | AD75004KP | |||
| Description | IC DAC 12BIT QUAD W/BUFF 28-PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD75004KP |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 28-PLCC |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | - |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD75004KP AD75004KP |
AD75004KP Specification Sheet
IC DAC 12BIT QUAD W/BUFF 28-PLCC - AD75004KP (AD75004KP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 12BIT QUAD W/BUFF 28-PLCC - AD75004KP
Order 'ic dac 12bit quad w/buff 28-plcc - AD75004KP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD75004KP-ND.
IC DAC 12BIT QUAD W/BUFF 28-PLCC - AD75004KPZ
Order 'ic dac 12bit quad w/buff 28-plcc - AD75004KPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD75004KPZ-ND.
IC DAC 12BIT QUAD V-OUT 28-PLCC - DAC8412FPC-REEL
Order 'ic dac 12bit quad v-out 28-plcc - DAC8412FPC-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8412FPC-REEL-ND.
IC DAC 12BIT QUAD V-OUT 28-PLCC - DAC8413FPC-REEL
Order 'ic dac 12bit quad v-out 28-plcc - DAC8413FPC-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8413FPC-REEL-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5326BRU-REEL
Order 'ic dac 12bit quad w/buff 16tssop - AD5326BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5326BRU-REEL-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5327BRU-REEL7
Order 'ic dac 12bit quad w/buff 16tssop - AD5327BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5327BRU-REEL7-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5327BRU-REEL
Order 'ic dac 12bit quad w/buff 16tssop - AD5327BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5327BRU-REEL-ND.
IC DAC 12BIT QUAD 5V LP 28-SOIC - AD7564AR-BREEL
Order 'ic dac 12bit quad 5v lp 28-soic - AD7564AR-BREEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7564AR-BREEL-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5326ARU
Order 'ic dac 12bit quad w/buff 16tssop - AD5326ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5326ARU-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5326ARU-REEL7
Order 'ic dac 12bit quad w/buff 16tssop - AD5326ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5326ARU-REEL7-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5326ARUZ
Order 'ic dac 12bit quad w/buff 16tssop - AD5326ARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5326ARUZ-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5326BRU
Order 'ic dac 12bit quad w/buff 16tssop - AD5326BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5326BRU-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5326BRU-REEL7
Order 'ic dac 12bit quad w/buff 16tssop - AD5326BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5326BRU-REEL7-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5326BRUZ
Order 'ic dac 12bit quad w/buff 16tssop - AD5326BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5326BRUZ-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5326BRUZ-REEL7
Order 'ic dac 12bit quad w/buff 16tssop - AD5326BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5326BRUZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen