IC DAC 12BIT QUAD W/BUFF 24DIP - AD75004KNZ
| Digi-Key Part Number | AD75004KNZ-ND |
7 |
73.20000 |
Extended Price
512.40 |
| Manufacturer Part Number | AD75004KNZ | |||
| Description | IC DAC 12BIT QUAD W/BUFF 24DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD75004KNZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 24-DIP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD75004KNZ AD75004KNZ |
AD75004KNZ Specification Sheet
IC DAC 12BIT QUAD W/BUFF 24DIP - AD75004KNZ (AD75004KNZ-ND)
Related parts:IC DAC 12BIT QUAD W/BUFF 24DIP - AD75004KNZ
Order 'ic dac 12bit quad w/buff 24dip - AD75004KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD75004KNZ-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5326BRU-REEL
Order 'ic dac 12bit quad w/buff 16tssop - AD5326BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5326BRU-REEL-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5327BRU-REEL7
Order 'ic dac 12bit quad w/buff 16tssop - AD5327BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5327BRU-REEL7-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5327BRU-REEL
Order 'ic dac 12bit quad w/buff 16tssop - AD5327BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5327BRU-REEL-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5326ARU
Order 'ic dac 12bit quad w/buff 16tssop - AD5326ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5326ARU-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5326ARU-REEL7
Order 'ic dac 12bit quad w/buff 16tssop - AD5326ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5326ARU-REEL7-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5326ARUZ
Order 'ic dac 12bit quad w/buff 16tssop - AD5326ARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5326ARUZ-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5326BRU
Order 'ic dac 12bit quad w/buff 16tssop - AD5326BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5326BRU-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5326BRU-REEL7
Order 'ic dac 12bit quad w/buff 16tssop - AD5326BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5326BRU-REEL7-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5326BRUZ
Order 'ic dac 12bit quad w/buff 16tssop - AD5326BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5326BRUZ-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5326BRUZ-REEL7
Order 'ic dac 12bit quad w/buff 16tssop - AD5326BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5326BRUZ-REEL7-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5326BRUZ-REEL
Order 'ic dac 12bit quad w/buff 16tssop - AD5326BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5326BRUZ-REEL-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5327ARU
Order 'ic dac 12bit quad w/buff 16tssop - AD5327ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5327ARU-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5327ARU-REEL7
Order 'ic dac 12bit quad w/buff 16tssop - AD5327ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5327ARU-REEL7-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5327ARUZ
Order 'ic dac 12bit quad w/buff 16tssop - AD5327ARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5327ARUZ-ND.
Send this link via E-Mail
Help With This Screen