IC DAC 8BIT QUAD R-R 16-SOIC - AD7304BRZ-REEL - Integrated Circuits (ICs)
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tape & Reel (TR) Dual ± AD7304BRZ-REEL
| Digi-Key Part Number | AD7304BRZ-REEL-ND |
1000 |
4.56250 |
Extended Price
4562.50 |
| Manufacturer Part Number | AD7304BRZ-REEL | |||
| Description | IC DAC 8BIT QUAD R-R 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7304BRZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 8 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Dual ± |
| Settling Time | 1µs |
| Drawing Number | 505; RW-16; RW; 16 |
| Number of Converters | 4 |
| Power Dissipation (Max) | 60mW |
| Number of Outputs and Type | 4 Voltage, Unipolar; 4 Voltage, Bipolar |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7304BRZ REEL AD7304BRZREEL |
AD7304BRZ-REEL Specification Sheet
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304BRZ-REEL (AD7304BRZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tape & Reel (TR) Dual ± AD7304BRZ-REELIC DAC 8BIT QUAD R-R 16-SOIC - AD7304BRZ-REEL
Order 'ic dac 8bit quad r-r 16-soic - AD7304BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304BRZ-REEL-ND.
IC DAC 8BIT OCTAL W/SD 16-SOIC - AD8803AR-REEL
Order 'ic dac 8bit octal w/sd 16-soic - AD8803AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8803AR-REEL-ND.
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304BR-REEL
Order 'ic dac 8bit quad r-r 16-soic - AD7304BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304BR-REEL-ND.
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304BRZ
Order 'ic dac 8bit quad r-r 16-soic - AD7304BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304BRZ-ND.
IC DAC 12BIT SRL W/REF 16-SOIC - AD7249AR-REEL
Order 'ic dac 12bit srl w/ref 16-soic - AD7249AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249AR-REEL-ND.
IC DAC 8BIT OCTAL W/SD 16-SOIC - AD8801AR-REEL
Order 'ic dac 8bit octal w/sd 16-soic - AD8801AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8801AR-REEL-ND.
IC DAC 8BIT MULT HS MONO 16-SOIC - DAC08CS-REEL
Order 'ic dac 8bit mult hs mono 16-soic - DAC08CS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC08CS-REEL-ND.
IC DAC 8BIT MULT HS MONO 16-SOIC - DAC08ES-REEL
Order 'ic dac 8bit mult hs mono 16-soic - DAC08ES-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC08ES-REEL-ND.
IC DAC 12BIT QUAD SRL LP 16-SOIC - DAC8420ES-REEL
Order 'ic dac 12bit quad srl lp 16-soic - DAC8420ES-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8420ES-REEL-ND.
IC DAC 12BIT QUAD SRL LP 16-SOIC - DAC8420FS-REEL
Order 'ic dac 12bit quad srl lp 16-soic - DAC8420FS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8420FS-REEL-ND.
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304BR
Order 'ic dac 8bit quad r-r 16-soic - AD7304BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304BR-ND.
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304YR
Order 'ic dac 8bit quad r-r 16-soic - AD7304YR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304YR-ND.
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304YRZ
Order 'ic dac 8bit quad r-r 16-soic - AD7304YRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304YRZ-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306BRU-REEL
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306BRU-REEL-ND.
IC DAC 8BIT QUAD W/AMP 24-SOIC - AD7225LR-REEL
Order 'ic dac 8bit quad w/amp 24-soic - AD7225LR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7225LR-REEL-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tape & Reel (TR) Dual ± AD7304BRZ-REEL
Send this link via E-Mail
Help With This Screen
