IC DAC 8BIT QUAD R-R 16-SOIC - AD7304BRZ
| Digi-Key Part Number | AD7304BRZ-ND |
1 25 100 250 500 1000 |
7.30000 5.84000 4.92750 4.74500 4.63550 4.56250 |
Extended Price
7.30 146.00 492.75 1186.25 2317.75 4562.50 |
| Manufacturer Part Number | AD7304BRZ | |||
| Description | IC DAC 8BIT QUAD R-R 16-SOIC | |||
| Quantity Available | 137 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7304BRZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 8 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tube |
| Voltage Supply Source | Dual ± |
| Settling Time | 1µs |
| Drawing Number | 505; RW-16; RW; 16 |
| Number of Converters | 4 |
| Power Dissipation (Max) | 60mW |
| Number of Outputs and Type | 4 Voltage, Unipolar; 4 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7304BRZ AD7304BRZ |
AD7304BRZ Specification Sheet
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304BRZ (AD7304BRZ-ND)
Related parts :IC DAC 8BIT QUAD R-R 16-SOIC - AD7304BRZ
Order 'ic dac 8bit quad r-r 16-soic - AD7304BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304BRZ-ND.
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304BRZ-REEL
Order 'ic dac 8bit quad r-r 16-soic - AD7304BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304BRZ-REEL-ND.
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304BR
Order 'ic dac 8bit quad r-r 16-soic - AD7304BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304BR-ND.
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304BR-REEL
Order 'ic dac 8bit quad r-r 16-soic - AD7304BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304BR-REEL-ND.
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304YR
Order 'ic dac 8bit quad r-r 16-soic - AD7304YR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304YR-ND.
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304YRZ
Order 'ic dac 8bit quad r-r 16-soic - AD7304YRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304YRZ-ND.
IC DAC 8BIT OCTAL W/SD 16-SOIC - AD8803AR-REEL
Order 'ic dac 8bit octal w/sd 16-soic - AD8803AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8803AR-REEL-ND.
IC DAC 8BIT OCTAL W/SD 16-SOIC - AD8801AR
Order 'ic dac 8bit octal w/sd 16-soic - AD8801AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8801AR-ND.
IC DAC 8BIT OCTAL W/SD 16-SOIC - AD8801AR-REEL
Order 'ic dac 8bit octal w/sd 16-soic - AD8801AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8801AR-REEL-ND.
IC DAC 8BIT OCTAL W/SD 16-SOIC - AD8801ARZ
Order 'ic dac 8bit octal w/sd 16-soic - AD8801ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8801ARZ-ND.
IC DAC 8BIT OCTAL W/SD 16-SOIC - AD8803AR
Order 'ic dac 8bit octal w/sd 16-soic - AD8803AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8803AR-ND.
IC DAC 8BIT OCTAL W/SD 16-SOIC - AD8803ARZ
Order 'ic dac 8bit octal w/sd 16-soic - AD8803ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8803ARZ-ND.
IC DAC 8BIT MULT HS MONO 16-SOIC - DAC08CS-REEL
Order 'ic dac 8bit mult hs mono 16-soic - DAC08CS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC08CS-REEL-ND.
IC DAC 8BIT MULT HS MONO 16-SOIC - DAC08ES
Order 'ic dac 8bit mult hs mono 16-soic - DAC08ES' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC08ES-ND.
IC DAC 8BIT MULT HS MONO 16-SOIC - DAC08ES-REEL
Order 'ic dac 8bit mult hs mono 16-soic - DAC08ES-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC08ES-REEL-ND.
Send this link via E-Mail
Help With This Screen
