IC DAC 8BIT QUAD R-R 16TSSOP - AD7304BRUZ-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7304BRUZ-REEL7-ND |
1000 |
4.56250 |
Extended Price
4562.50 |
| Manufacturer Part Number | AD7304BRUZ-REEL7 | |||
| Description | IC DAC 8BIT QUAD R-R 16TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7304BRUZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 8 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Dual ± |
| Settling Time | 1µs |
| Drawing Number | 505; RU-16; RU; 16 |
| Number of Converters | 4 |
| Power Dissipation (Max) | 60mW |
| Number of Outputs and Type | 4 Voltage, Unipolar; 4 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7304BRUZ REEL7 AD7304BRUZREEL7 |
AD7304BRUZ-REEL7 Specification Sheet
IC DAC 8BIT QUAD R-R 16TSSOP - AD7304BRUZ-REEL7 (AD7304BRUZ-REEL7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 8BIT QUAD R-R 16TSSOP - AD7304BRUZ-REEL7
Order 'ic dac 8bit quad r-r 16tssop - AD7304BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304BRUZ-REEL7-ND.
IC DAC 8BIT QUAD W/BUFF 16TSSOP - AD5307ARUZ-REEL7
Order 'ic dac 8bit quad w/buff 16tssop - AD5307ARUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5307ARUZ-REEL7-ND.
IC DAC 8BIT QUAD W/BUFF 16TSSOP - AD5307BRUZ-REEL7
Order 'ic dac 8bit quad w/buff 16tssop - AD5307BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5307BRUZ-REEL7-ND.
IC DAC 10BIT QUAD W/BUFF 16TSSOP - AD5316ARU-REEL7
Order 'ic dac 10bit quad w/buff 16tssop - AD5316ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5316ARU-REEL7-ND.
IC DAC 12BIT QUAD W/BUFF 16TSSOP - AD5327BRU-REEL7
Order 'ic dac 12bit quad w/buff 16tssop - AD5327BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5327BRU-REEL7-ND.
IC DAC 8BIT QUAD VOUT 24-TSSOP - AD5334BRU-REEL7
Order 'ic dac 8bit quad vout 24-tssop - AD5334BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5334BRU-REEL7-ND.
IC DAC 8BIT DUAL R-R 16TSSOP - AD5303BRUZ-REEL7
Order 'ic dac 8bit dual r-r 16tssop - AD5303BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5303BRUZ-REEL7-ND.
IC DAC 8BIT QUAD VOUT 10-MSOP - AD5304BRM-REEL7
Order 'ic dac 8bit quad vout 10-msop - AD5304BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5304BRM-REEL7-ND.
IC DAC 8BIT QUAD W/BUFF 16TSSOP - AD5307ARUZ
Order 'ic dac 8bit quad w/buff 16tssop - AD5307ARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5307ARUZ-ND.
IC DAC 8BIT QUAD W/BUFF 16TSSOP - AD5307BRUZ-REEL
Order 'ic dac 8bit quad w/buff 16tssop - AD5307BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5307BRUZ-REEL-ND.
IC DAC 8BIT OCTAL W/BUFF 16TSSOP - AD5308ARU-REEL7
Order 'ic dac 8bit octal w/buff 16tssop - AD5308ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5308ARU-REEL7-ND.
IC DAC 8BIT OCTAL W/BUFF 16TSSOP - AD5308ARUZ-REEL7
Order 'ic dac 8bit octal w/buff 16tssop - AD5308ARUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5308ARUZ-REEL7-ND.
IC DAC 8BIT OCTAL W/BUFF 16TSSOP - AD5308BRU-REEL7
Order 'ic dac 8bit octal w/buff 16tssop - AD5308BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5308BRU-REEL7-ND.
IC DAC 8BIT OCTAL W/BUFF 16TSSOP - AD5308BRUZ-REEL7
Order 'ic dac 8bit octal w/buff 16tssop - AD5308BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5308BRUZ-REEL7-ND.
IC DAC 10BIT QUAD W/BUFF 16TSSOP - AD5316ARUZ-REEL7
Order 'ic dac 10bit quad w/buff 16tssop - AD5316ARUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5316ARUZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen
