IC DAC 8BIT QUAD R-R 16-TSSOP - AD7304BRUZ - Integrated Circuits (ICs)
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tube Dual ± AD7304BRUZ
| Digi-Key Part Number | AD7304BRUZ-ND |
96 |
5.84000 |
Extended Price
560.64 |
| Manufacturer Part Number | AD7304BRUZ | |||
| Description | IC DAC 8BIT QUAD R-R 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7304BRUZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 8 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Voltage Supply Source | Dual ± |
| Settling Time | 1µs |
| Drawing Number | 505; RU-16; RU; 16 |
| Number of Converters | 4 |
| Power Dissipation (Max) | 60mW |
| Number of Outputs and Type | 4 Voltage, Unipolar; 4 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7304BRUZ AD7304BRUZ |
AD7304BRUZ Specification Sheet
IC DAC 8BIT QUAD R-R 16-TSSOP - AD7304BRUZ (AD7304BRUZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tube Dual ± AD7304BRUZIC DAC 8BIT QUAD R-R 16-TSSOP - AD7304BRUZ
Order 'ic dac 8bit quad r-r 16-tssop - AD7304BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304BRUZ-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306ARU-REEL7
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306ARU-REEL7-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306BRU-REEL
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306BRU-REEL-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5307ARU-REEL7
Order 'ic dac 8bit quad w/buff 16-tssop - AD5307ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5307ARU-REEL7-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306ARU
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306ARU-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306ARUZ
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306ARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306ARUZ-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306ARUZ-REEL7
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306ARUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306ARUZ-REEL7-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306BRU
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306BRU-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306BRU-REEL7
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306BRU-REEL7-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306BRUZ
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306BRUZ-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306BRUZ-REEL7
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306BRUZ-REEL7-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306BRUZ-REEL
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306BRUZ-REEL-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5307ARU
Order 'ic dac 8bit quad w/buff 16-tssop - AD5307ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5307ARU-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5307BRU
Order 'ic dac 8bit quad w/buff 16-tssop - AD5307BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5307BRU-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5307BRU-REEL
Order 'ic dac 8bit quad w/buff 16-tssop - AD5307BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5307BRU-REEL-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tube Dual ± AD7304BRUZ
Send this link via E-Mail
Help With This Screen
