IC DAC 8BIT QUAD R-R 16-TSSOP - AD7304BRU-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7304BRU-REEL7-ND |
1000 |
5.02500 |
Extended Price
5025.00 |
| Manufacturer Part Number | AD7304BRU-REEL7 | |||
| Description | IC DAC 8BIT QUAD R-R 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD7304BRU-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 8 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Dual ± |
| Settling Time | 1µs |
| Drawing Number | 505; RU-16; RU; 16 |
| Number of Converters | 4 |
| Power Dissipation (Max) | 60mW |
| Number of Outputs and Type | 4 Voltage, Unipolar; 4 Voltage, Bipolar |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7304BRU REEL7 AD7304BRUREEL7 |
AD7304BRU-REEL7 Specification Sheet
IC DAC 8BIT QUAD R-R 16-TSSOP - AD7304BRU-REEL7 (AD7304BRU-REEL7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 8BIT QUAD R-R 16-TSSOP - AD7304BRU-REEL7
Order 'ic dac 8bit quad r-r 16-tssop - AD7304BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304BRU-REEL7-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306ARU-REEL7
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306ARU-REEL7-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5307ARU-REEL7
Order 'ic dac 8bit quad w/buff 16-tssop - AD5307ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5307ARU-REEL7-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306ARUZ-REEL7
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306ARUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306ARUZ-REEL7-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306BRU-REEL7
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306BRU-REEL7-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306BRUZ-REEL7
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306BRUZ-REEL7-ND.
IC DAC 8BIT QUAD R-R 16-TSSOP - AD7304BRU
Order 'ic dac 8bit quad r-r 16-tssop - AD7304BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304BRU-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306BRU-REEL
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306BRU-REEL-ND.
IC DAC 8BIT DUAL R-R 16-TSSOP - AD5303BRU-REEL7
Order 'ic dac 8bit dual r-r 16-tssop - AD5303BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5303BRU-REEL7-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306ARU
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306ARU-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306ARUZ
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306ARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306ARUZ-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306BRU
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306BRU-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306BRUZ
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306BRUZ-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306BRUZ-REEL
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306BRUZ-REEL-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5307ARU
Order 'ic dac 8bit quad w/buff 16-tssop - AD5307ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5307ARU-ND.
Send this link via E-Mail
Help With This Screen
