IC DAC 8BIT QUAD R-R 16-SOIC - AD7304BR-REEL
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tape & Reel (TR) Dual ± AD7304BR-REEL
| Digi-Key Part Number | AD7304BR-REEL-ND |
1000 |
5.02500 |
Extended Price
5025.00 |
| Manufacturer Part Number | AD7304BR-REEL | |||
| Description | IC DAC 8BIT QUAD R-R 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tape & Reel (TR) Dual ± AD7304BR-REEL
| Technical/Catalog Information | AD7304BR-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 8 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Dual ± |
| Settling Time | 1µs |
| Drawing Number | 505; RW-16; RW; 16 |
| Number of Converters | 4 |
| Power Dissipation (Max) | 60mW |
| Number of Outputs and Type | 4 Voltage, Unipolar; 4 Voltage, Bipolar |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7304BR REEL AD7304BRREEL |
AD7304BR-REEL Specification Sheet
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304BR-REEL (AD7304BR-REEL-ND)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tape & Reel (TR) Dual ± AD7304BR-REELIC DAC 8BIT QUAD R-R 16-SOIC - AD7304BR-REEL
Order 'ic dac 8bit quad r-r 16-soic - AD7304BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304BR-REEL-ND.
IC DAC 8BIT OCTAL W/SD 16-SOIC - AD8803AR-REEL
Order 'ic dac 8bit octal w/sd 16-soic - AD8803AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8803AR-REEL-ND.
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304BRZ-REEL
Order 'ic dac 8bit quad r-r 16-soic - AD7304BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304BRZ-REEL-ND.
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304BR
Order 'ic dac 8bit quad r-r 16-soic - AD7304BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304BR-ND.
IC DAC 12BIT SRL W/REF 16-SOIC - AD7249AR-REEL
Order 'ic dac 12bit srl w/ref 16-soic - AD7249AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249AR-REEL-ND.
IC DAC 8BIT OCTAL W/SD 16-SOIC - AD8801AR-REEL
Order 'ic dac 8bit octal w/sd 16-soic - AD8801AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8801AR-REEL-ND.
IC DAC 8BIT MULT HS MONO 16-SOIC - DAC08CS-REEL
Order 'ic dac 8bit mult hs mono 16-soic - DAC08CS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC08CS-REEL-ND.
IC DAC 8BIT MULT HS MONO 16-SOIC - DAC08ES-REEL
Order 'ic dac 8bit mult hs mono 16-soic - DAC08ES-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC08ES-REEL-ND.
IC DAC 12BIT QUAD SRL LP 16-SOIC - DAC8420ES-REEL
Order 'ic dac 12bit quad srl lp 16-soic - DAC8420ES-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8420ES-REEL-ND.
IC DAC 12BIT QUAD SRL LP 16-SOIC - DAC8420FS-REEL
Order 'ic dac 12bit quad srl lp 16-soic - DAC8420FS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8420FS-REEL-ND.
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304BRZ
Order 'ic dac 8bit quad r-r 16-soic - AD7304BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304BRZ-ND.
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304YR
Order 'ic dac 8bit quad r-r 16-soic - AD7304YR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304YR-ND.
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304YRZ
Order 'ic dac 8bit quad r-r 16-soic - AD7304YRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304YRZ-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306BRU-REEL
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306BRU-REEL-ND.
IC DAC 8BIT QUAD W/AMP 24-SOIC - AD7225LR-REEL
Order 'ic dac 8bit quad w/amp 24-soic - AD7225LR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7225LR-REEL-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tape & Reel (TR) Dual ± AD7304BR-REEL
Send this link via E-Mail
Help With This Screen
