IC DAC 8BIT QUAD R-R 16-SOIC - AD7304BR - Integrated Circuits (ICs)
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tube Dual ± AD7304BR
| Digi-Key Part Number | AD7304BR-ND |
47 |
6.43191 |
Extended Price
302.30 |
| Manufacturer Part Number | AD7304BR | |||
| Description | IC DAC 8BIT QUAD R-R 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tube Dual ± AD7304BR
| Technical/Catalog Information | AD7304BR |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 8 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tube |
| Voltage Supply Source | Dual ± |
| Settling Time | 1µs |
| Drawing Number | 505; RW-16; RW; 16 |
| Number of Converters | 4 |
| Power Dissipation (Max) | 60mW |
| Number of Outputs and Type | 4 Voltage, Unipolar; 4 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7304BR AD7304BR |
AD7304BR Specification Sheet
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304BR (AD7304BR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tube Dual ± AD7304BRIC DAC 8BIT QUAD R-R 16-SOIC - AD7304BR
Order 'ic dac 8bit quad r-r 16-soic - AD7304BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304BR-ND.
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304BR-REEL
Order 'ic dac 8bit quad r-r 16-soic - AD7304BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304BR-REEL-ND.
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304BRZ
Order 'ic dac 8bit quad r-r 16-soic - AD7304BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304BRZ-ND.
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304BRZ-REEL
Order 'ic dac 8bit quad r-r 16-soic - AD7304BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304BRZ-REEL-ND.
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304YR
Order 'ic dac 8bit quad r-r 16-soic - AD7304YR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304YR-ND.
IC DAC 8BIT QUAD R-R 16-SOIC - AD7304YRZ
Order 'ic dac 8bit quad r-r 16-soic - AD7304YRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7304YRZ-ND.
IC DAC 8BIT OCTAL W/SD 16-SOIC - AD8803AR-REEL
Order 'ic dac 8bit octal w/sd 16-soic - AD8803AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8803AR-REEL-ND.
IC DAC 8BIT OCTAL W/SD 16-SOIC - AD8801AR
Order 'ic dac 8bit octal w/sd 16-soic - AD8801AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8801AR-ND.
IC DAC 8BIT OCTAL W/SD 16-SOIC - AD8801AR-REEL
Order 'ic dac 8bit octal w/sd 16-soic - AD8801AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8801AR-REEL-ND.
IC DAC 8BIT OCTAL W/SD 16-SOIC - AD8801ARZ
Order 'ic dac 8bit octal w/sd 16-soic - AD8801ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8801ARZ-ND.
IC DAC 8BIT OCTAL W/SD 16-SOIC - AD8803AR
Order 'ic dac 8bit octal w/sd 16-soic - AD8803AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8803AR-ND.
IC DAC 8BIT OCTAL W/SD 16-SOIC - AD8803ARZ
Order 'ic dac 8bit octal w/sd 16-soic - AD8803ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8803ARZ-ND.
IC DAC 8BIT MULT HS MONO 16-SOIC - DAC08CS-REEL
Order 'ic dac 8bit mult hs mono 16-soic - DAC08CS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC08CS-REEL-ND.
IC DAC 8BIT MULT HS MONO 16-SOIC - DAC08ES
Order 'ic dac 8bit mult hs mono 16-soic - DAC08ES' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC08ES-ND.
IC DAC 8BIT MULT HS MONO 16-SOIC - DAC08ES-REEL
Order 'ic dac 8bit mult hs mono 16-soic - DAC08ES-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC08ES-REEL-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar; 4 Voltage, Bipolar Tube Dual ± AD7304BR
Send this link via E-Mail
Help With This Screen
