IC DAC 12BIT SRL W/REF 16-SOIC - AD7249ARZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7249ARZ-ND |
1 25 100 250 500 |
18.12000 16.91200 15.70400 15.40200 15.10000 |
Extended Price
18.12 422.80 1570.40 3850.50 7550.00 |
| Manufacturer Part Number | AD7249ARZ | |||
| Description | IC DAC 12BIT SRL W/REF 16-SOIC | |||
| Quantity Available | 256 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7249ARZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 16-SOIC |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 125k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7249ARZ AD7249ARZ |
AD7249ARZ Specification Sheet
IC DAC 12BIT SRL W/REF 16-SOIC - AD7249ARZ (AD7249ARZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 12BIT SRL W/REF 16-SOIC - AD7249ARZ
Order 'ic dac 12bit srl w/ref 16-soic - AD7249ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249ARZ-ND.
IC DAC 12BIT SRL W/REF 16-SOIC - AD7249ARZ-REEL
Order 'ic dac 12bit srl w/ref 16-soic - AD7249ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249ARZ-REEL-ND.
IC DAC 12BIT SRL W/REF 16-SOIC - AD7249AR-REEL
Order 'ic dac 12bit srl w/ref 16-soic - AD7249AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249AR-REEL-ND.
IC DAC 12BIT SRL W/REF 16-SOIC - AD7249AR
Order 'ic dac 12bit srl w/ref 16-soic - AD7249AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249AR-ND.
IC DAC 12BIT SRL W/REF 16-SOIC - AD7249BR
Order 'ic dac 12bit srl w/ref 16-soic - AD7249BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249BR-ND.
IC DAC 12BIT SRL W/REF 16-SOIC - AD7249BR-REEL
Order 'ic dac 12bit srl w/ref 16-soic - AD7249BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249BR-REEL-ND.
IC DAC 12BIT SRL W/REF 16-DIP - AD7249AN
Order 'ic dac 12bit srl w/ref 16-dip - AD7249AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249AN-ND.
IC DAC 12BIT SRL W/REF 16-DIP - AD7249ANZ
Order 'ic dac 12bit srl w/ref 16-dip - AD7249ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249ANZ-ND.
IC DAC 12BIT SRL W/REF 16-DIP - AD7249BN
Order 'ic dac 12bit srl w/ref 16-dip - AD7249BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249BN-ND.
IC DAC 12BIT SRL W/REF 16-CDIP - AD7249SQ
Order 'ic dac 12bit srl w/ref 16-cdip - AD7249SQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249SQ-ND.
IC DAC 12BIT SRL LP 5V 8-SOIC - DAC8512FS-REEL
Order 'ic dac 12bit srl lp 5v 8-soic - DAC8512FS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8512FS-REEL-ND.
IC DAC 12BIT OCT 5V REF 16-TSSOP - AD5628ARUZ-2
Order 'ic dac 12bit oct 5v ref 16-tssop - AD5628ARUZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5628ARUZ-2-ND.
IC DAC 12BIT OCT 5V REF 16-TSSOP - AD5628ARUZ-2REEL7
Order 'ic dac 12bit oct 5v ref 16-tssop - AD5628ARUZ-2REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5628ARUZ-2REEL7-ND.
IC DAC 12BIT SRL W/REF 16DIP - AD7249BNZ
Order 'ic dac 12bit srl w/ref 16dip - AD7249BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249BNZ-ND.
IC DAC 12BIT SRL W/REF 16SOIC - AD7249BRZ
Order 'ic dac 12bit srl w/ref 16soic - AD7249BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249BRZ-ND.
Send this link via E-Mail
Help With This Screen