Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD7248JNZ
IC DAC 12BIT W/REF 20-DIP - AD7248JNZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7248JNZ-ND |
1 25 100 250 500 1000 |
17.03000 15.33000 13.59260 13.03052 12.77500 12.62170 |
Extended Price
17.03 383.25 1359.26 3257.63 6387.50 12621.70 |
| Manufacturer Part Number | AD7248JNZ | |||
| Description | IC DAC 12BIT W/REF 20-DIP | |||
| Quantity Available | 121 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7248JNZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 20-DIP (300 mil) |
| Packaging | Tube |
| Voltage Supply Source | Dual ± |
| Settling Time | 7µs |
| Drawing Number | 505; N-20; N; 20 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 210mW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7248JNZ AD7248JNZ |
AD7248JNZ Specification Sheet
IC DAC 12BIT W/REF 20-DIP - AD7248JNZ (AD7248JNZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD7248JNZAnalog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD7248JNZ
Order 'ic dac 12bit w/ref 20-dip - AD7248JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7248JNZ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD7248JN
Order 'ic dac 12bit w/ref 20-dip - AD7248JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7248JN-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single AD7392AN
Order 'ic dac 12bit parallel 3v 20-dip - AD7392AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7392AN-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 2 Current, Bipolar Tube * Single AD7548KN
Order 'ic dac 12bit mono lc2mos 20-dip - AD7548KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7548KN-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 2 Current, Bipolar Tube * Single AD7548KNZ
Order 'ic dac 12bit mono lc2mos 20-dip - AD7548KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7548KNZ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube * Single AD7549JN
Order 'ic dac 12bit lc2mos dual 20-dip - AD7549JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7549JN-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube * Single AD7549JNZ
Order 'ic dac 12bit lc2mos dual 20-dip - AD7549JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7549JNZ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube * Single AD7549KN
Order 'ic dac 12bit dual lc2mos 20-dip - AD7549KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7549KN-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single AD7945AN-B
Order 'ic dac 12bit mult parall 20-dip - AD7945AN-B' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7945AN-B-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single AD7945BN
Order 'ic dac 12bit mult parall 20-dip - AD7945BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7945BN-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single AD7948AN-B
Order 'ic dac 12bit mult parall 20-dip - AD7948AN-B' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7948AN-B-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tube * Single AD7948BN
Order 'ic dac 12bit mult parall 20-dip - AD7948BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7948BN-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar; 2 Current, Bipolar Tube * Dual ± DAC312HP
Order 'ic dac 12bit multiply hs 20-dip - DAC312HP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC312HP-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single DAC8562FP
Order 'ic dac 12bit parallel 5v 20-dip - DAC8562FP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8562FP-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single DAC8562FPZ
Order 'ic dac 12bit parallel 5v 20-dip - DAC8562FPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8562FPZ-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD7248JNZ
Send this link via E-Mail
Help With This Screen
