IC DAC 12BIT W/AMP W/REF 16-DIP - AD7243BN
| Digi-Key Part Number | AD7243BN-ND |
25 |
14.18200 |
Extended Price
354.55 |
| Manufacturer Part Number | AD7243BN | |||
| Description | IC DAC 12BIT W/AMP W/REF 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD7243BN |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Voltage Supply Source | Dual ± |
| Settling Time | 10µs |
| Drawing Number | 505; N-16; N; 16 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 100mW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7243BN AD7243BN |
AD7243BN Specification Sheet
IC DAC 12BIT W/AMP W/REF 16-DIP - AD7243BN (AD7243BN-ND)
Related parts :IC DAC 12BIT W/AMP W/REF 16-DIP - AD7243BN
Order 'ic dac 12bit w/amp w/ref 16-dip - AD7243BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7243BN-ND.
IC DAC 12BIT W/AMP W/REF 16-SOIC - AD7243AR-REEL
Order 'ic dac 12bit w/amp w/ref 16-soic - AD7243AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7243AR-REEL-ND.
IC DAC 12BIT W/AMP W/REF 16-SOIC - AD7243BR-REEL
Order 'ic dac 12bit w/amp w/ref 16-soic - AD7243BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7243BR-REEL-ND.
IC DAC 12BIT W/AMP W/REF 16-SOIC - AD7243ARZ
Order 'ic dac 12bit w/amp w/ref 16-soic - AD7243ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7243ARZ-ND.
IC DAC 12BIT W/AMP W/REF 16-CDIP - AD7243BQ
Order 'ic dac 12bit w/amp w/ref 16-cdip - AD7243BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7243BQ-ND.
IC DAC 12BIT W/AMP W/REF 16-SOIC - AD7243BR
Order 'ic dac 12bit w/amp w/ref 16-soic - AD7243BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7243BR-ND.
IC DEMOD LOG AMP 50MHZ 5V 16-DIP - AD606JN
Order 'ic demod log amp 50mhz 5v 16-dip - AD606JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD606JN-ND.
IC DEMOD LOG AMP 50MHZ 5V 16-DIP - AD606JNZ
Order 'ic demod log amp 50mhz 5v 16-dip - AD606JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD606JNZ-ND.
IC INSTR AMP PROG GAIN 16-DIP - AD625JN
Order 'ic instr amp prog gain 16-dip - AD625JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD625JN-ND.
IC INSTR AMP PROG GAIN 16-DIP - AD625JNZ
Order 'ic instr amp prog gain 16-dip - AD625JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD625JNZ-ND.
IC INSTR AMP ADJ GAIN 16-DIP - AD625KN
Order 'ic instr amp adj gain 16-dip - AD625KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD625KN-ND.
IC INSTR AMP PROG GAIN 16-DIP - AD625KNZ
Order 'ic instr amp prog gain 16-dip - AD625KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD625KNZ-ND.
IC DAC 12BIT W/AMP W/BUFF 24-DIP - AD7237AAN
Order 'ic dac 12bit w/amp w/buff 24-dip - AD7237AAN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7237AAN-ND.
IC DAC 12BIT W/AMP W/BUFF 24-DIP - AD7237ABN
Order 'ic dac 12bit w/amp w/buff 24-dip - AD7237ABN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7237ABN-ND.
IC DAC 12BIT W/AMP W/BUFF 24-DIP - AD7247AAN
Order 'ic dac 12bit w/amp w/buff 24-dip - AD7247AAN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7247AAN-ND.
Send this link via E-Mail
Help With This Screen
