IC DAC 12BIT W/AMP W/REF 16-SOIC - AD7243ARZ - Integrated Circuits (ICs)
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD7243ARZ
| Digi-Key Part Number | AD7243ARZ-ND |
1 25 100 250 500 1000 |
12.91000 11.62520 10.30750 9.88124 9.68750 9.57125 |
Extended Price
12.91 290.63 1030.75 2470.31 4843.75 9571.25 |
| Manufacturer Part Number | AD7243ARZ | |||
| Description | IC DAC 12BIT W/AMP W/REF 16-SOIC | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7243ARZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tube |
| Voltage Supply Source | Dual ± |
| Settling Time | 10µs |
| Drawing Number | 505; RW-16; RW; 16 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 100mW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7243ARZ AD7243ARZ |
AD7243ARZ Specification Sheet
IC DAC 12BIT W/AMP W/REF 16-SOIC - AD7243ARZ (AD7243ARZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD7243ARZIC DAC 12BIT W/AMP W/REF 16-SOIC - AD7243ARZ
Order 'ic dac 12bit w/amp w/ref 16-soic - AD7243ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7243ARZ-ND.
IC DAC 12BIT W/AMP W/REF 16-SOIC - AD7243AR-REEL
Order 'ic dac 12bit w/amp w/ref 16-soic - AD7243AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7243AR-REEL-ND.
IC DAC 12BIT W/AMP W/REF 16-SOIC - AD7243BR-REEL
Order 'ic dac 12bit w/amp w/ref 16-soic - AD7243BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7243BR-REEL-ND.
IC DAC 12BIT W/AMP W/REF 16-SOIC - AD7243BR
Order 'ic dac 12bit w/amp w/ref 16-soic - AD7243BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7243BR-ND.
IC DAC 12BIT W/AMP W/REF 16-DIP - AD7243BN
Order 'ic dac 12bit w/amp w/ref 16-dip - AD7243BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7243BN-ND.
IC DAC 12BIT W/AMP W/REF 16-CDIP - AD7243BQ
Order 'ic dac 12bit w/amp w/ref 16-cdip - AD7243BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7243BQ-ND.
IC OPAMP QUAD R-R FET-IN 16-SOIC - AD824AR-16-REEL
Order 'ic opamp quad r-r fet-in 16-soic - AD824AR-16-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD824AR-16-REEL-ND.
IC OPAMP QUAD R-R FET-IN 16-SOIC - AD824AR-16
Order 'ic opamp quad r-r fet-in 16-soic - AD824AR-16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD824AR-16-ND.
IC OPAMP QUAD R-R W/SD 16-SOIC - AD8594AR-REEL7
Order 'ic opamp quad r-r w/sd 16-soic - AD8594AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8594AR-REEL7-ND.
IC OPAMP QUAD R-R W/SD 16-SOIC - AD8594AR-REEL
Order 'ic opamp quad r-r w/sd 16-soic - AD8594AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8594AR-REEL-ND.
IC AMP INSTRUMENT PREC 16-SOIC - AMP02FS
Order 'ic amp instrument prec 16-soic - AMP02FS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AMP02FS-ND.
IC AMP INSTRUMENT PREC 16-SOIC - AMP02FSZ
Order 'ic amp instrument prec 16-soic - AMP02FSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AMP02FSZ-ND.
IC OPAMP QUAD R-R W/SD 16-SOIC - AD8594AR
Order 'ic opamp quad r-r w/sd 16-soic - AD8594AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8594AR-ND.
IC OPAMP QUAD R-R W/SD 16-SOIC - AD8594ARZ
Order 'ic opamp quad r-r w/sd 16-soic - AD8594ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8594ARZ-ND.
IC DAC 12BIT SRL W/REF 16-SOIC - AD7249AR-REEL
Order 'ic dac 12bit srl w/ref 16-soic - AD7249AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249AR-REEL-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD7243ARZ
Send this link via E-Mail
Help With This Screen
