Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Dual ± AD7243AR-REEL
IC DAC 12BIT W/AMP W/REF 16-SOIC - AD7243AR-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7243AR-REEL-ND |
1000 |
10.01585 |
Extended Price
10015.85 |
| Manufacturer Part Number | AD7243AR-REEL | |||
| Description | IC DAC 12BIT W/AMP W/REF 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Dual ± AD7243AR-REEL
| Technical/Catalog Information | AD7243AR-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Dual ± |
| Settling Time | 10µs |
| Drawing Number | 505; RW-16; RW; 16 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 100mW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD7243AR REEL AD7243ARREEL |
AD7243AR-REEL Specification Sheet
IC DAC 12BIT W/AMP W/REF 16-SOIC - AD7243AR-REEL (AD7243AR-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Dual ± AD7243AR-REELAnalog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Dual ± AD7243AR-REEL
Order 'ic dac 12bit w/amp w/ref 16-soic - AD7243AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7243AR-REEL-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Dual ± AD7243BR-REEL
Order 'ic dac 12bit w/amp w/ref 16-soic - AD7243BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7243BR-REEL-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD7243ARZ
Order 'ic dac 12bit w/amp w/ref 16-soic - AD7243ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7243ARZ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD7243BR
Order 'ic dac 12bit w/amp w/ref 16-soic - AD7243BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7243BR-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-SOIC AD7249AR-REEL
Order 'ic dac 12bit srl w/ref 16-soic - AD7249AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249AR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.25mA 2.5 V ~ 6 V AD8594AR-REEL
Order 'ic opamp quad r-r w/sd 16-soic - AD8594AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8594AR-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-SOIC AD7872KR-REEL
Order 'ic dac 14bit sampling 16-soic - AD7872KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7872KR-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-SOIC AD8803AR-REEL
Order 'ic dac 8bit octal w/sd 16-soic - AD8803AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8803AR-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-SOIC AD7813YR-REEL
Order 'ic adc 10bit parallel 16-soic - AD7813YR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7813YR-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-SOIC AD7819YR-REEL
Order 'ic adc 8bit sampling par 16-soic - AD7819YR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7819YR-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-SOIC AD7543GKR-REEL
Order 'ic dac 12bit srl inp mult 16soic - AD7543GKR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7543GKR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 18mA 4.5 V ~ 5.5 V AD605AR-REEL
Order 'ic amp dual adj gain 5v 16-soic - AD605AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD605AR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 18mA 4.5 V ~ 5.5 V AD605BR-REEL
Order 'ic amp dual adj gain 5v 16-soic - AD605BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD605BR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 4 5 V ~ 24 V, ±2.5 V ~ 12 V AD8024AR-REEL
Order 'ic amp quad 24v 350mhz 16-soic - AD8024AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8024AR-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 4 5 V ~ 24 V, ±2.5 V ~ 12 V AD8024ARZ-REEL
Order 'ic amp quad 24v 350mhz 16-soic - AD8024ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8024ARZ-REEL-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Dual ± AD7243AR-REEL
Send this link via E-Mail
Help With This Screen
