IC DAC 12BIT SRL W/AMP 8DIP - AD7233BNZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7233BNZ-ND |
25 |
14.64400 |
Extended Price
366.10 |
| Manufacturer Part Number | AD7233BNZ | |||
| Description | IC DAC 12BIT SRL W/AMP 8DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7233BNZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 8-DIP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 100k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7233BNZ AD7233BNZ |
AD7233BNZ Specification Sheet
IC DAC 12BIT SRL W/AMP 8DIP - AD7233BNZ (AD7233BNZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 12BIT SRL W/AMP 8DIP - AD7233BNZ
Order 'ic dac 12bit srl w/amp 8dip - AD7233BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7233BNZ-ND.
IC DAC 12BIT SRL W/AMP 8-DIP - AD7233BN
Order 'ic dac 12bit srl w/amp 8-dip - AD7233BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7233BN-ND.
IC DAC 12BIT SRL LP 5V 8DIP - DAC8512EPZ
Order 'ic dac 12bit srl lp 5v 8dip - DAC8512EPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8512EPZ-ND.
IC DAC 12BIT SRL W/REF 16-SOIC - AD7249AR-REEL
Order 'ic dac 12bit srl w/ref 16-soic - AD7249AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249AR-REEL-ND.
IC DAC 12BIT SRL INP MULT 16SOIC - AD7543GKR-REEL
Order 'ic dac 12bit srl inp mult 16soic - AD7543GKR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7543GKR-REEL-ND.
IC DAC 12BIT SRL LP 5V 8-SOIC - DAC8512FS-REEL
Order 'ic dac 12bit srl lp 5v 8-soic - DAC8512FS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8512FS-REEL-ND.
IC DAC 12BIT SRL IN/VOUT 16TSSOP - AD5530BRU
Order 'ic dac 12bit srl in/vout 16tssop - AD5530BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5530BRU-ND.
IC DAC 12BIT SRL IN/VOUT 16TSSOP - AD5530BRUZ
Order 'ic dac 12bit srl in/vout 16tssop - AD5530BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5530BRUZ-ND.
IC DAC 12BIT SRL W/REF 16-DIP - AD7249AN
Order 'ic dac 12bit srl w/ref 16-dip - AD7249AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249AN-ND.
IC DAC 12BIT SRL W/REF 16-DIP - AD7249ANZ
Order 'ic dac 12bit srl w/ref 16-dip - AD7249ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249ANZ-ND.
IC DAC 12BIT SRL W/REF 16-SOIC - AD7249AR
Order 'ic dac 12bit srl w/ref 16-soic - AD7249AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249AR-ND.
IC DAC 12BIT SRL W/REF 16-SOIC - AD7249ARZ
Order 'ic dac 12bit srl w/ref 16-soic - AD7249ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249ARZ-ND.
IC DAC 12BIT SRL W/REF 16-SOIC - AD7249ARZ-REEL
Order 'ic dac 12bit srl w/ref 16-soic - AD7249ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249ARZ-REEL-ND.
IC DAC 12BIT SRL W/REF 16-DIP - AD7249BN
Order 'ic dac 12bit srl w/ref 16-dip - AD7249BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249BN-ND.
IC DAC 12BIT SRL W/REF 16DIP - AD7249BNZ
Order 'ic dac 12bit srl w/ref 16dip - AD7249BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7249BNZ-ND.
Send this link via E-Mail
Help With This Screen