IC DAC 12BIT W/BUFF LATCH 28CLCC - AD667SE - Integrated Circuits (ICs)
| Digi-Key Part Number | AD667SE-ND |
1 |
148.91000 |
Extended Price
148.91 |
| Manufacturer Part Number | AD667SE | |||
| Description | IC DAC 12BIT W/BUFF LATCH 28CLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD667SE |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 12 |
| Operating Temperature | -55°C ~ 125°C |
| Package / Case | 28-CLCC |
| Packaging | Tube |
| Voltage Supply Source | Dual ± |
| Settling Time | 2µs |
| Drawing Number | 505; E-28A; E; 28 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 555mW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD667SE AD667SE |
AD667SE Specification Sheet
IC DAC 12BIT W/BUFF LATCH 28CLCC - AD667SE (AD667SE-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 12BIT W/BUFF LATCH 28CLCC - AD667SE
Order 'ic dac 12bit w/buff latch 28clcc - AD667SE' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667SE-ND.
IC DAC 12BIT W/BUFF LATCH 28-DIP - AD667JN/+
Order 'ic dac 12bit w/buff latch 28-dip - AD667JN/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667JN/+-ND.
IC DAC 12BIT W/BUFF LATCH 28-DIP - AD667KN/+
Order 'ic dac 12bit w/buff latch 28-dip - AD667KN/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667KN/+-ND.
IC DAC 12BIT W/BUFF LATCH 28-DIP - AD667JNZ
Order 'ic dac 12bit w/buff latch 28-dip - AD667JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667JNZ-ND.
IC DAC 12BIT W/BUFF LATCH 28-DIP - AD667KN
Order 'ic dac 12bit w/buff latch 28-dip - AD667KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667KN-ND.
IC DAC 12BIT W/BUFF LATCH 28-DIP - AD667KNZ
Order 'ic dac 12bit w/buff latch 28-dip - AD667KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667KNZ-ND.
IC DAC 12BIT W/BUFF LATCH 28PLCC - AD667KP
Order 'ic dac 12bit w/buff latch 28plcc - AD667KP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667KP-ND.
IC DAC 12BIT W/BUFF LATCH 28CDIP - AD667SD
Order 'ic dac 12bit w/buff latch 28cdip - AD667SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667SD-ND.
IC DAC 12BIT OCTAL BUFF 16-TSSOP - AD5328BRU-REEL
Order 'ic dac 12bit octal buff 16-tssop - AD5328BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5328BRU-REEL-ND.
IC DAC 12BIT W/BUFF MULT 20-SOIC - AD7545AKR-REEL
Order 'ic dac 12bit w/buff mult 20-soic - AD7545AKR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7545AKR-REEL-ND.
IC DAC 12BIT W/BUFF MULT 20-PLCC - AD7545ALP-REEL
Order 'ic dac 12bit w/buff mult 20-plcc - AD7545ALP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7545ALP-REEL-ND.
IC DAC 12BIT OCTAL BUFF 16-TSSOP - AD5328BRU-REEL7
Order 'ic dac 12bit octal buff 16-tssop - AD5328BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5328BRU-REEL7-ND.
IC DAC 12BIT OCTAL BUFF 16TSSOP - AD5328BRUZ-REEL7
Order 'ic dac 12bit octal buff 16tssop - AD5328BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5328BRUZ-REEL7-ND.
IC DAC 12BIT OCTAL BUFF 16TSSOP - AD5328BRUZ-REEL
Order 'ic dac 12bit octal buff 16tssop - AD5328BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5328BRUZ-REEL-ND.
IC DAC 12BIT W/BUFF LTCH 28-CDIP - AD667AD
Order 'ic dac 12bit w/buff ltch 28-cdip - AD667AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667AD-ND.
Send this link via E-Mail
Help With This Screen
