IC DAC 12BIT W/BUFF LATCH 28PLCC - AD667KP - Integrated Circuits (ICs)
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD667KP
| Digi-Key Part Number | AD667KP-ND |
15 |
22.51200 |
Extended Price
337.68 |
| Manufacturer Part Number | AD667KP | |||
| Description | IC DAC 12BIT W/BUFF LATCH 28PLCC | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD667KP
| Technical/Catalog Information | AD667KP |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 12 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 28-PLCC |
| Packaging | Tube |
| Voltage Supply Source | Dual ± |
| Settling Time | 2µs |
| Drawing Number | 505; P-28A; P; 28 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 555mW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD667KP AD667KP |
AD667KP Specification Sheet
IC DAC 12BIT W/BUFF LATCH 28PLCC - AD667KP (AD667KP-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD667KPIC DAC 12BIT W/BUFF LATCH 28PLCC - AD667KP
Order 'ic dac 12bit w/buff latch 28plcc - AD667KP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667KP-ND.
IC DAC 12BIT W/BUFF LATCH 28-DIP - AD667JN/+
Order 'ic dac 12bit w/buff latch 28-dip - AD667JN/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667JN/+-ND.
IC DAC 12BIT W/BUFF LATCH 28-DIP - AD667KN/+
Order 'ic dac 12bit w/buff latch 28-dip - AD667KN/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667KN/+-ND.
IC DAC 12BIT W/BUFF LATCH 28-DIP - AD667JNZ
Order 'ic dac 12bit w/buff latch 28-dip - AD667JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667JNZ-ND.
IC DAC 12BIT W/BUFF LATCH 28-DIP - AD667KN
Order 'ic dac 12bit w/buff latch 28-dip - AD667KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667KN-ND.
IC DAC 12BIT W/BUFF LATCH 28-DIP - AD667KNZ
Order 'ic dac 12bit w/buff latch 28-dip - AD667KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667KNZ-ND.
IC DAC 12BIT W/BUFF LATCH 28CDIP - AD667SD
Order 'ic dac 12bit w/buff latch 28cdip - AD667SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667SD-ND.
IC DAC 12BIT W/BUFF LATCH 28CLCC - AD667SE
Order 'ic dac 12bit w/buff latch 28clcc - AD667SE' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667SE-ND.
IC DAC 12BIT OCTAL BUFF 16-TSSOP - AD5328BRU-REEL
Order 'ic dac 12bit octal buff 16-tssop - AD5328BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5328BRU-REEL-ND.
IC DAC 12BIT W/BUFF MULT 20-SOIC - AD7545AKR-REEL
Order 'ic dac 12bit w/buff mult 20-soic - AD7545AKR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7545AKR-REEL-ND.
IC DAC 12BIT W/BUFF MULT 20-PLCC - AD7545ALP-REEL
Order 'ic dac 12bit w/buff mult 20-plcc - AD7545ALP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7545ALP-REEL-ND.
IC DAC 12BIT OCTAL BUFF 16-TSSOP - AD5328BRU-REEL7
Order 'ic dac 12bit octal buff 16-tssop - AD5328BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5328BRU-REEL7-ND.
IC DAC 12BIT OCTAL BUFF 16TSSOP - AD5328BRUZ-REEL7
Order 'ic dac 12bit octal buff 16tssop - AD5328BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5328BRUZ-REEL7-ND.
IC DAC 12BIT OCTAL BUFF 16TSSOP - AD5328BRUZ-REEL
Order 'ic dac 12bit octal buff 16tssop - AD5328BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5328BRUZ-REEL-ND.
IC DAC 12BIT W/BUFF LTCH 28-CDIP - AD667AD
Order 'ic dac 12bit w/buff ltch 28-cdip - AD667AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667AD-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD667KP
Send this link via E-Mail
Help With This Screen
