IC DAC 12BIT W/BUFF LATCH 28-DIP - AD667KNZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD667KNZ-ND |
13 |
22.51231 |
Extended Price
292.66 |
| Manufacturer Part Number | AD667KNZ | |||
| Description | IC DAC 12BIT W/BUFF LATCH 28-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD667KNZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 12 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 28-DIP (600 mil) |
| Packaging | Tube |
| Voltage Supply Source | Dual ± |
| Settling Time | 2µs |
| Drawing Number | 505; N-28; N; 28 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 555mW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD667KNZ AD667KNZ |
AD667KNZ Specification Sheet
IC DAC 12BIT W/BUFF LATCH 28-DIP - AD667KNZ (AD667KNZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 12BIT W/BUFF LATCH 28-DIP - AD667KNZ
Order 'ic dac 12bit w/buff latch 28-dip - AD667KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667KNZ-ND.
IC DAC 12BIT W/BUFF LATCH 28-DIP - AD667JN/+
Order 'ic dac 12bit w/buff latch 28-dip - AD667JN/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667JN/+-ND.
IC DAC 12BIT W/BUFF LATCH 28-DIP - AD667KN/+
Order 'ic dac 12bit w/buff latch 28-dip - AD667KN/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667KN/+-ND.
IC DAC 12BIT W/BUFF LATCH 28-DIP - AD667JNZ
Order 'ic dac 12bit w/buff latch 28-dip - AD667JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667JNZ-ND.
IC DAC 12BIT W/BUFF LATCH 28-DIP - AD667KN
Order 'ic dac 12bit w/buff latch 28-dip - AD667KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667KN-ND.
IC ADC 12BIT W/BUFF REF 28-DIP - AD774BJN
Order 'ic adc 12bit w/buff ref 28-dip - AD774BJN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD774BJN-ND.
IC ADC 12BIT W/BUFF REF 28-DIP - AD774BKN
Order 'ic adc 12bit w/buff ref 28-dip - AD774BKN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD774BKN-ND.
IC DAC 12BIT QUAD 5V LP 28-DIP - AD7564BN
Order 'ic dac 12bit quad 5v lp 28-dip - AD7564BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7564BN-ND.
IC DAC 12BIT QUAD V-OUT 28-DIP - DAC8412EP
Order 'ic dac 12bit quad v-out 28-dip - DAC8412EP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8412EP-ND.
IC DAC 12BIT QUAD V-OUT 28-DIP - DAC8413EP
Order 'ic dac 12bit quad v-out 28-dip - DAC8413EP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8413EP-ND.
IC DAC 12BIT QUAD V-OUT 28-DIP - DAC8413FP
Order 'ic dac 12bit quad v-out 28-dip - DAC8413FP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8413FP-ND.
IC ADC 12BIT W/REF/CLK 28-DIP - AD574AJD/+
Order 'ic adc 12bit w/ref/clk 28-dip - AD574AJD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD574AJD/+-ND.
IC ADC 12BIT W/REF/CLK 28-DIP - AD574AKD/+
Order 'ic adc 12bit w/ref/clk 28-dip - AD574AKD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD574AKD/+-ND.
IC ADC 12BIT W/REF/CLK 28-DIP - AD574AKN/+
Order 'ic adc 12bit w/ref/clk 28-dip - AD574AKN/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD574AKN/+-ND.
IC ADC 12BIT W/REF/CLK 28-DIP - AD574ALD/+
Order 'ic adc 12bit w/ref/clk 28-dip - AD574ALD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD574ALD/+-ND.
Send this link via E-Mail
Help With This Screen
