IC DAC 12BIT W/BUFF LATCH 28-DIP - AD667KN - Integrated Circuits (ICs)
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD667KN
| Digi-Key Part Number | AD667KN-ND |
13 |
23.53385 |
Extended Price
305.94 |
| Manufacturer Part Number | AD667KN | |||
| Description | IC DAC 12BIT W/BUFF LATCH 28-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD667KN
| Technical/Catalog Information | AD667KN |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 12 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 28-DIP (600 mil) |
| Packaging | Tube |
| Voltage Supply Source | Dual ± |
| Settling Time | 2µs |
| Drawing Number | 505; N-28; N; 28 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 555mW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD667KN AD667KN |
AD667KN Specification Sheet
IC DAC 12BIT W/BUFF LATCH 28-DIP - AD667KN (AD667KN-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD667KNIC DAC 12BIT W/BUFF LATCH 28-DIP - AD667KN/+
Order 'ic dac 12bit w/buff latch 28-dip - AD667KN/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667KN/+-ND.
IC DAC 12BIT W/BUFF LATCH 28-DIP - AD667KN
Order 'ic dac 12bit w/buff latch 28-dip - AD667KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667KN-ND.
IC DAC 12BIT W/BUFF LATCH 28-DIP - AD667JN/+
Order 'ic dac 12bit w/buff latch 28-dip - AD667JN/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667JN/+-ND.
IC DAC 12BIT W/BUFF LATCH 28-DIP - AD667JNZ
Order 'ic dac 12bit w/buff latch 28-dip - AD667JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667JNZ-ND.
IC DAC 12BIT W/BUFF LATCH 28-DIP - AD667KNZ
Order 'ic dac 12bit w/buff latch 28-dip - AD667KNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667KNZ-ND.
IC ADC 12BIT W/BUFF REF 28-DIP - AD774BJN
Order 'ic adc 12bit w/buff ref 28-dip - AD774BJN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD774BJN-ND.
IC ADC 12BIT W/BUFF REF 28-DIP - AD774BKN
Order 'ic adc 12bit w/buff ref 28-dip - AD774BKN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD774BKN-ND.
IC DAC 12BIT QUAD 5V LP 28-DIP - AD7564BN
Order 'ic dac 12bit quad 5v lp 28-dip - AD7564BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7564BN-ND.
IC DAC 12BIT QUAD V-OUT 28-DIP - DAC8412EP
Order 'ic dac 12bit quad v-out 28-dip - DAC8412EP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8412EP-ND.
IC DAC 12BIT QUAD V-OUT 28-DIP - DAC8413EP
Order 'ic dac 12bit quad v-out 28-dip - DAC8413EP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8413EP-ND.
IC DAC 12BIT QUAD V-OUT 28-DIP - DAC8413FP
Order 'ic dac 12bit quad v-out 28-dip - DAC8413FP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8413FP-ND.
IC ADC 12BIT W/REF/CLK 28-DIP - AD574AJD/+
Order 'ic adc 12bit w/ref/clk 28-dip - AD574AJD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD574AJD/+-ND.
IC ADC 12BIT W/REF/CLK 28-DIP - AD574AKD/+
Order 'ic adc 12bit w/ref/clk 28-dip - AD574AKD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD574AKD/+-ND.
IC ADC 12BIT W/REF/CLK 28-DIP - AD574AKN/+
Order 'ic adc 12bit w/ref/clk 28-dip - AD574AKN/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD574AKN/+-ND.
IC ADC 12BIT W/REF/CLK 28-DIP - AD574ALD/+
Order 'ic adc 12bit w/ref/clk 28-dip - AD574ALD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD574ALD/+-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD667KN
Send this link via E-Mail
Help With This Screen
