Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD667BD
IC DAC 12BIT W/BUFF LTCH 28-CDIP - AD667BD - Integrated Circuits (ICs)
| Digi-Key Part Number | AD667BD-ND |
13 |
28.16769 |
Extended Price
366.18 |
| Manufacturer Part Number | AD667BD | |||
| Description | IC DAC 12BIT W/BUFF LTCH 28-CDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD667BD
| Technical/Catalog Information | AD667BD |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 12 |
| Operating Temperature | -25°C ~ 85°C |
| Package / Case | 28-CDIP (600 mil) |
| Packaging | Tube |
| Voltage Supply Source | Dual ± |
| Settling Time | 2µs |
| Drawing Number | 505; D-28; D; 28 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 555mW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD667BD AD667BD |
AD667BD Specification Sheet
IC DAC 12BIT W/BUFF LTCH 28-CDIP - AD667BD (AD667BD-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD667BDAnalog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD667BD
Order 'ic dac 12bit w/buff ltch 28-cdip - AD667BD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667BD-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD667AD
Order 'ic dac 12bit w/buff ltch 28-cdip - AD667AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667AD-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Dual ± AD774BBD
Order 'ic adc 12bit w/buff ref 28-cdip - AD774BBD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD774BBD-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Dual ± AD774BTD
Order 'ic adc 12bit w/buff ref 28-cdip - AD774BTD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD774BTD-ND.
Through Hole Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 28-DIP AD667JN/+
Order 'ic dac 12bit w/buff latch 28-dip - AD667JN/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667JN/+-ND.
Through Hole Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 28-DIP AD667KN/+
Order 'ic dac 12bit w/buff latch 28-dip - AD667KN/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667KN/+-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD7878AQ
Order 'ic adc 12bit w/dsp int 28-cdip - AD7878AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7878AQ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD7878BQ
Order 'ic adc 12bit w/dsp int 28-cdip - AD7878BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7878BQ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Analog and Digital, Dual ± AD7878SQ
Order 'ic adc 12bit w/dsp int 28-cdip - AD7878SQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7878SQ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Dual ± AD574ALD
Order 'ic adc 12bit w/ref/clk 28-cdip - AD574ALD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD574ALD-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Dual ± AD574ASD
Order 'ic adc 12bit w/ref/clk 28-cdip - AD574ASD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD574ASD-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Dual ± AD574ATD
Order 'ic adc 12bit w/ref/clk 28-cdip - AD574ATD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD574ATD-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Dual ± AD574AUD
Order 'ic adc 12bit w/ref/clk 28-cdip - AD574AUD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD574AUD-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD667JNZ
Order 'ic dac 12bit w/buff latch 28-dip - AD667JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667JNZ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD667KN
Order 'ic dac 12bit w/buff latch 28-dip - AD667KN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD667KN-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Dual ± AD667BD
Send this link via E-Mail
Help With This Screen
