Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply AD565AKD
IC DAC 12BIT MONO 250NS 24-CDIP - AD565AKD - Integrated Circuits (ICs)
| Digi-Key Part Number | AD565AKD-ND |
7 |
52.38000 |
Extended Price
366.66 |
| Manufacturer Part Number | AD565AKD | |||
| Description | IC DAC 12BIT MONO 250NS 24-CDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply AD565AKD
| Technical/Catalog Information | AD565AKD |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 12 |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 24-CDIP (600 mil) |
| Packaging | Tube |
| Voltage Supply Source | Single Supply |
| Settling Time | 250ns |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD565AKD AD565AKD |
IC DAC 12BIT MONO 250NS 24-CDIP - AD565AKD (AD565AKD-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply AD565AKDAnalog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply AD565AKD
Order 'ic dac 12bit mono 250ns 24-cdip - AD565AKD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD565AKD-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply AD565ASD
Order 'ic dac 12bit mono 250ns 24-cdip - AD565ASD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD565ASD-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply AD565ATD
Order 'ic dac 12bit mono 250ns 24-cdip - AD565ATD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD565ATD-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply AD565AJD
Order 'ic dac 12bit mono hs 24-cdip - AD565AJD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD565AJD-ND.
Through Hole Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-CDIP ADDAC85MILCBIV8
Order 'ic dac 12bit low cost 24-cdip - ADDAC85MILCBIV8' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADDAC85MILCBIV8-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Single Supply AD7880BQ
Order 'ic adc 12bit mono lp 24-cdip - AD7880BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7880BQ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 2 Single-Ended, Bipolar Tube Single Supply AD7880CQ
Order 'ic adc 12bit mono lp 24-cdip - AD7880CQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7880CQ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Dual ± AD7245AAQ
Order 'ic dac 12bit w/ref 24-cdip - AD7245AAQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7245AAQ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Dual ± AD7245AQ
Order 'ic dac 12bit w/ref 24-cdip - AD7245AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7245AQ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Dual ± AD7245ATQ
Order 'ic dac 12bit w/ref 24-cdip - AD7245ATQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7245ATQ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Dual ± AD7248AQ
Order 'ic dac 12bit w/ref 24-cdip - AD7248AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7248AQ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Dual ± AD7248ATQ
Order 'ic dac 12bit w/ref 24-cdip - AD7248ATQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7248ATQ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply AD7537AQ
Order 'ic dac 12bit dual mult 24-cdip - AD7537AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7537AQ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply AD7537BQ
Order 'ic dac 12bit dual mult 24-cdip - AD7537BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7537BQ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply AD7537CQ
Order 'ic dac 12bit dual mult 24-cdip - AD7537CQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7537CQ-ND.
Options for Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply AD565AKD
Send this link via E-Mail
Help With This Screen
