33µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 16V MVA16VC33RME55TP
CAP 33UF 16V ELECT MVA SMD - MVA16VC33RME55TP - Capacitors
| Digi-Key Part Number | MVA16VC33RME55TP-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MVA16VC33RME55TP | |||
| Description | CAP 33UF 16V ELECT MVA SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 33µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 16V MVA16VC33RME55TP
| Technical/Catalog Information | MVA16VC33RME55TP |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 33µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MVA16VC33RME55TP MVA16VC33RME55TP |
CAP 33UF 16V ELECT MVA SMD - MVA16VC33RME55TP (MVA16VC33RME55TP-ND) - Capacitors
Related parts 33µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 16V MVA16VC33RME55TP33µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 16V MVA16VC33RME55TP
Order 'cap 33uf 16v elect mva smd - MVA16VC33RME55TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVA16VC33RME55TP-ND.
33µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 16V EMVA160ADA330ME55G
Order 'cap 33uf 16v elect mva smd - EMVA160ADA330ME55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2087-1-ND.
33µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 16V EMVA160ADA330ME55G
Order 'cap 33uf 16v elect mva smd - EMVA160ADA330ME55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2087-2-ND.
33µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 16V EMVA160ADA330ME55G
Order 'cap 33uf 16v elect mva smd - EMVA160ADA330ME55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2087-6-ND.
22µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 16V EMVA160ADA220MD55G
Order 'cap 22uf 16v elect mva smd - EMVA160ADA220MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2086-1-ND.
22µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 16V EMVA160ADA220MD55G
Order 'cap 22uf 16v elect mva smd - EMVA160ADA220MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2086-2-ND.
47µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 16V EMVA160ADA470ME55G
Order 'cap 47uf 16v elect mva smd - EMVA160ADA470ME55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2088-1-ND.
47µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 16V EMVA160ADA470ME55G
Order 'cap 47uf 16v elect mva smd - EMVA160ADA470ME55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2088-2-ND.
100µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 16V EMVA160ADA101MF55G
Order 'cap 100uf 16v elect mva smd - EMVA160ADA101MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2089-1-ND.
100µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 16V EMVA160ADA101MF55G
Order 'cap 100uf 16v elect mva smd - EMVA160ADA101MF55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2089-2-ND.
150µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 16V EMVA160ADA151MF80G
Order 'cap 150uf 16v elect mva smd - EMVA160ADA151MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2090-1-ND.
150µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 16V EMVA160ADA151MF80G
Order 'cap 150uf 16v elect mva smd - EMVA160ADA151MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2090-2-ND.
220µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 16V EMVA160ADA221MF80G
Order 'cap 220uf 16v elect mva smd - EMVA160ADA221MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2091-1-ND.
220µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 16V EMVA160ADA221MF80G
Order 'cap 220uf 16v elect mva smd - EMVA160ADA221MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2091-2-ND.
330µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 16V EMVA160ADA331MHA0G
Order 'cap 330uf 16v elect mva smd - EMVA160ADA331MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2092-1-ND.
Options for 33µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 16V MVA16VC33RME55TP
Send this link via E-Mail
Help With This Screen
