IC DAC 14BIT OCT 5V REF 16-TSSOP - AD5648ARUZ-2 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD5648ARUZ-2-ND |
21 |
16.15619 |
Extended Price
339.28 |
| Manufacturer Part Number | AD5648ARUZ-2 | |||
| Description | IC DAC 14BIT OCT 5V REF 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5648ARUZ-2 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 14 |
| Operating Temperature | -40°C ~ 105°C |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single |
| Settling Time | 6µs |
| Drawing Number | 505; RU-16; RU; 16 |
| Number of Converters | 8 |
| Power Dissipation (Max) | 12.5mW |
| Number of Outputs and Type | 8 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5648ARUZ 2 AD5648ARUZ2 |
AD5648ARUZ-2 Specification Sheet
IC DAC 14BIT OCT 5V REF 16-TSSOP - AD5648ARUZ-2 (AD5648ARUZ-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 14BIT OCT 5V REF 16-TSSOP - AD5648ARUZ-2
Order 'ic dac 14bit oct 5v ref 16-tssop - AD5648ARUZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5648ARUZ-2-ND.
IC DAC 14BIT OCT 5V REF 16-TSSOP - AD5648ARUZ-2REEL7
Order 'ic dac 14bit oct 5v ref 16-tssop - AD5648ARUZ-2REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5648ARUZ-2REEL7-ND.
IC DAC 12BIT OCT 5V REF 16-TSSOP - AD5628ARUZ-2
Order 'ic dac 12bit oct 5v ref 16-tssop - AD5628ARUZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5628ARUZ-2-ND.
IC DAC 12BIT OCT 5V REF 16-TSSOP - AD5628BRUZ-2
Order 'ic dac 12bit oct 5v ref 16-tssop - AD5628BRUZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5628BRUZ-2-ND.
IC DAC 12BIT OCT 5V REF 16-TSSOP - AD5628ARUZ-2REEL7
Order 'ic dac 12bit oct 5v ref 16-tssop - AD5628ARUZ-2REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5628ARUZ-2REEL7-ND.
IC DAC 12BIT OCT 5V REF 16-TSSOP - AD5628BRUZ-2REEL7
Order 'ic dac 12bit oct 5v ref 16-tssop - AD5628BRUZ-2REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5628BRUZ-2REEL7-ND.
IC DAC 12BIT OCT LP SER 16-TSSOP - MAX5306EUE+
Order 'ic dac 12bit oct lp ser 16-tssop - MAX5306EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5306EUE+-ND.
IC DAC 12BIT OCT LP SER 16-TSSOP - MAX5306EUE+T
Order 'ic dac 12bit oct lp ser 16-tssop - MAX5306EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5306EUE+T-ND.
IC DAC 12BIT OCT LP SER 16-TSSOP - MAX5307EUE+
Order 'ic dac 12bit oct lp ser 16-tssop - MAX5307EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5307EUE+-ND.
IC DAC 12BIT OCT LP SER 16-TSSOP - MAX5307EUE+T
Order 'ic dac 12bit oct lp ser 16-tssop - MAX5307EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5307EUE+T-ND.
IC DAC 10BIT OCT LP SER 16-TSSOP - MAX5308EUE+
Order 'ic dac 10bit oct lp ser 16-tssop - MAX5308EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5308EUE+-ND.
IC DAC 10BIT OCT LP SER 16-TSSOP - MAX5308EUE+T
Order 'ic dac 10bit oct lp ser 16-tssop - MAX5308EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5308EUE+T-ND.
IC DAC 10BIT OCT LP SER 16-TSSOP - MAX5309EUE+
Order 'ic dac 10bit oct lp ser 16-tssop - MAX5309EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5309EUE+-ND.
IC DAC 10BIT OCT LP SER 16-TSSOP - MAX5309EUE+T
Order 'ic dac 10bit oct lp ser 16-tssop - MAX5309EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5309EUE+T-ND.
IC DAC 8BIT DUAL R-R 16-TSSOP - AD5303ARU
Order 'ic dac 8bit dual r-r 16-tssop - AD5303ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5303ARU-ND.
Send this link via E-Mail
Help With This Screen
